Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$6.270
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.640
50+
HK$13.370
250+
HK$10.660
500+
HK$9.440
1000+
HK$8.680
More Pricing...
Min: 5 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
2000+
HK$7.930
Min: 100 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.520
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
More Pricing...
Min: 5 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.370
250+
HK$10.660
500+
HK$9.440
1000+
HK$8.680
2000+
HK$7.990
Min: 100 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$6.270
2000+
HK$5.320
More Pricing...
Min: 100 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.480
50+
HK$12.380
250+
HK$9.870
500+
HK$8.740
1000+
HK$8.030
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$8.740
1000+
HK$8.030
2000+
HK$7.390
Min: 500 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$7.590
1000+
HK$6.990
2000+
HK$6.440
Min: 500 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.290
50+
HK$11.570
250+
HK$9.530
500+
HK$7.590
1000+
HK$6.990
More Pricing...
Min: 5 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$5.930
More Pricing...
Min: 5 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$5.930
2000+
HK$5.730
Min: 100 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY