Wirewound Inductors:

29 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.987
50+
HK$0.822
250+
HK$0.675
500+
HK$0.617
1500+
HK$0.559
More Pricing...
Min: 1 / Mult: 1
-
1.2ohm
-
-
-
LB Series
-
-
-
-
1.25mm
1.25mm
1463501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.713
250+
HK$0.604
500+
HK$0.550
1500+
HK$0.495
More Pricing...
Min: 5 / Mult: 5
10µH
0.5ohm
32MHz
120mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1653741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.924
50+
HK$0.731
250+
HK$0.604
500+
HK$0.550
1500+
HK$0.495
More Pricing...
Min: 5 / Mult: 5
100µH
7ohm
8MHz
45mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.905
50+
HK$0.716
250+
HK$0.592
500+
HK$0.539
1500+
HK$0.485
More Pricing...
Min: 5 / Mult: 5
10µH
0.7ohm
32MHz
120mA
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1463501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.550
1500+
HK$0.495
3000+
HK$0.445
Min: 500 / Mult: 5
10µH
0.5ohm
32MHz
120mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1653741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.550
1500+
HK$0.495
3000+
HK$0.429
Min: 500 / Mult: 5
100µH
7ohm
8MHz
45mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.773
1500+
HK$0.697
3000+
HK$0.604
Min: 500 / Mult: 5
10µH
0.5ohm
32MHz
520mA
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.539
1500+
HK$0.485
3000+
HK$0.436
Min: 500 / Mult: 5
10µH
0.7ohm
32MHz
120mA
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.270
50+
HK$1.040
250+
HK$0.848
500+
HK$0.773
1500+
HK$0.697
More Pricing...
Min: 5 / Mult: 5
10µH
0.5ohm
32MHz
520mA
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
4666717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.432
1500+
HK$0.403
3000+
HK$0.329
Min: 500 / Mult: 5
4.7µH
0.24ohm
45MHz
200mA
-
-
-
-
-
2mm
1.25mm
1.25mm
4666716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.449
1500+
HK$0.403
3000+
HK$0.370
Min: 500 / Mult: 5
100µH
4ohm
8MHz
50mA
-
-
-
-
-
2mm
1.25mm
1.25mm
4666716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.592
250+
HK$0.494
500+
HK$0.449
1500+
HK$0.403
More Pricing...
Min: 5 / Mult: 5
100µH
4ohm
8MHz
50mA
0805 [2012 Metric]
LSQA Series
± 10%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
4666717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.905
50+
HK$0.601
250+
HK$0.461
500+
HK$0.432
1500+
HK$0.403
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.24ohm
45MHz
200mA
0805 [2012 Metric]
LSQA Series
± 20%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
4666715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.449
1500+
HK$0.403
3000+
HK$0.354
Min: 500 / Mult: 5
10µH
0.36ohm
32MHz
150mA
-
-
-
-
-
2mm
1.25mm
1.25mm
4666715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.592
250+
HK$0.494
500+
HK$0.449
1500+
HK$0.403
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
32MHz
150mA
0805 [2012 Metric]
LSQA Series
± 10%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
1457861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.390
1000+
HK$1.250
3000+
HK$1.050
6000+
HK$1.020
Min: 100 / Mult: 5
22µH
3.7ohm
16MHz
190mA
0805 [2012 Metric]
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1457861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.530
500+
HK$1.390
1000+
HK$1.250
3000+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
22µH
3.7ohm
16MHz
190mA
0805 [2012 Metric]
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1457859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.030
10+
HK$1.660
100+
HK$1.510
500+
HK$1.370
1000+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
10µH
1.2ohm
40MHz
340mA
0805 [2012 Metric]
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1457859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.510
500+
HK$1.370
1000+
HK$1.250
2000+
HK$1.220
Min: 100 / Mult: 5
10µH
1.2ohm
40MHz
340mA
0805 [2012 Metric]
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1198414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$1.310
Min: 100 / Mult: 1
560nH
2.69ohm
100MHz
140mA
0805 [2012 Metric]
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1457862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.510
500+
HK$1.370
1000+
HK$1.250
2000+
HK$1.220
Min: 100 / Mult: 1
47µH
5.8ohm
11MHz
150mA
0805 [2012 Metric]
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1457862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.030
10+
HK$1.660
100+
HK$1.510
500+
HK$1.370
1000+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
47µH
5.8ohm
11MHz
150mA
0805 [2012 Metric]
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1888728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.050
10+
HK$1.540
100+
HK$1.370
500+
HK$1.280
1000+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
10µH
0.18ohm
3.3GHz
540mA
0805 [2012 Metric]
ELJ-ND Series
± 10%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1888732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.050
10+
HK$1.540
100+
HK$1.370
500+
HK$1.280
1000+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
27nH
0.34ohm
2.5GHz
455mA
0805 [2012 Metric]
ELJ-ND Series
± 10%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1888728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.370
500+
HK$1.280
1000+
HK$1.200
2000+
HK$1.100
Min: 100 / Mult: 1
10µH
0.18ohm
3.3GHz
540mA
0805 [2012 Metric]
ELJ-ND Series
± 10%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY