Wirewound Inductors:

194 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.700
50+
HK$5.110
250+
HK$4.730
500+
HK$4.550
1500+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
6nH
0.036ohm
6GHz
1.7A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3639706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.250
50+
HK$6.170
250+
HK$4.380
500+
HK$3.990
1000+
HK$3.590
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.053ohm
6.25GHz
2.45A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.170
250+
HK$4.380
500+
HK$3.990
1000+
HK$3.590
2000+
HK$2.750
More Pricing...
Min: 100 / Mult: 5
8.2nH
0.053ohm
6.25GHz
2.45A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3813087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.110
250+
HK$4.730
500+
HK$4.550
1500+
HK$4.360
3000+
HK$3.600
More Pricing...
Min: 100 / Mult: 5
6nH
0.036ohm
6GHz
1.7A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3639724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.230
50+
HK$3.260
250+
HK$2.640
500+
HK$2.420
1000+
HK$2.290
More Pricing...
Min: 5 / Mult: 5
43nH
0.176ohm
2.1GHz
1.3A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$3.260
250+
HK$2.640
500+
HK$2.420
1000+
HK$2.290
2000+
HK$2.220
More Pricing...
Min: 100 / Mult: 5
43nH
0.176ohm
2.1GHz
1.3A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$5.140
1000+
HK$4.860
More Pricing...
Min: 5 / Mult: 5
68nH
0.372ohm
1.65GHz
890mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$5.310
1000+
HK$5.200
More Pricing...
Min: 5 / Mult: 5
22nH
0.095ohm
2.7GHz
1.75A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.590
50+
HK$5.940
250+
HK$5.280
500+
HK$4.150
1000+
HK$3.830
More Pricing...
Min: 5 / Mult: 5
180nH
1.39ohm
1GHz
440mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$5.310
1000+
HK$5.200
More Pricing...
Min: 5 / Mult: 5
47nH
0.2ohm
2GHz
1.2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.640
50+
HK$6.850
250+
HK$5.230
500+
HK$4.610
1000+
HK$3.990
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.048ohm
5.1GHz
2.58A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$5.140
1000+
HK$4.860
More Pricing...
Min: 5 / Mult: 5
18nH
0.078ohm
2.95GHz
2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$5.310
1000+
HK$5.200
More Pricing...
Min: 5 / Mult: 5
2.7nH
0.029ohm
11.4GHz
3.34A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$4.750
1000+
HK$4.080
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.042ohm
9.3GHz
2.77A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.590
50+
HK$5.930
250+
HK$5.270
500+
HK$3.980
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
470nH
5.4ohm
600MHz
220mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.150
50+
HK$6.510
250+
HK$4.870
500+
HK$4.300
1000+
HK$3.740
More Pricing...
Min: 5 / Mult: 5
7.5nH
0.053ohm
5.2GHz
2.45A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$5.270
500+
HK$3.980
Min: 100 / Mult: 5
120nH
0.765ohm
1.2GHz
600mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.570
250+
HK$3.490
500+
HK$3.080
1000+
HK$2.660
2000+
HK$2.610
Min: 100 / Mult: 5
10nH
0.06ohm
4.1GHz
2.26A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.840
50+
HK$4.580
250+
HK$3.500
500+
HK$3.090
1000+
HK$2.670
More Pricing...
Min: 5 / Mult: 5
100nH
0.707ohm
1.35GHz
625mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$4.780
1000+
HK$4.150
More Pricing...
Min: 5 / Mult: 5
150nH
1.05ohm
1.1GHz
520mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.230
250+
HK$5.410
500+
HK$5.140
1000+
HK$4.860
2000+
HK$4.580
Min: 100 / Mult: 5
18nH
0.078ohm
2.95GHz
2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.230
250+
HK$5.410
500+
HK$4.780
1000+
HK$4.150
2000+
HK$3.510
Min: 100 / Mult: 5
130nH
0.804ohm
1.15GHz
590mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$6.820
250+
HK$4.590
500+
HK$4.060
1000+
HK$3.520
More Pricing...
Min: 5 / Mult: 5
9.1nH
0.06ohm
4.5GHz
2.26A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.270
500+
HK$3.980
Min: 5 / Mult: 5
270nH
2.06ohm
850MHz
360mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$7.230
250+
HK$5.410
500+
HK$4.780
1000+
HK$4.150
More Pricing...
Min: 5 / Mult: 5
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1-25 of 194 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY