Wirewound Inductors:

142 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.511
Min: 500 / Mult: 10
220nH
0.7ohm
850MHz
400mA
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
3773688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.695
100+
HK$0.511
Min: 10 / Mult: 10
220nH
0.7ohm
850MHz
400mA
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.370
100+
HK$1.200
500+
HK$0.991
2500+
HK$0.888
5000+
HK$0.820
More Pricing...
Min: 10 / Mult: 10
150nH
0.56ohm
900MHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.370
100+
HK$1.200
500+
HK$0.991
2500+
HK$0.888
5000+
HK$0.820
More Pricing...
Min: 10 / Mult: 10
68nH
0.38ohm
1.35GHz
500mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.830
100+
HK$1.430
500+
HK$1.200
2500+
HK$0.765
5000+
HK$0.716
More Pricing...
Min: 10 / Mult: 10
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.830
100+
HK$1.430
500+
HK$1.200
2500+
HK$0.765
5000+
HK$0.753
More Pricing...
Min: 10 / Mult: 10
22nH
0.22ohm
2.6GHz
500mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.08ohm
5.5GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
2.7nH
0.06ohm
7.9GHz
800mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
33nH
0.27ohm
2.05GHz
500mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
2.8nH
0.06ohm
7.9GHz
800mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.06ohm
7.9GHz
800mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.11ohm
5.5GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.410
100+
HK$1.110
500+
HK$0.921
1000+
HK$0.757
3000+
HK$0.707
More Pricing...
Min: 10 / Mult: 10
150nH
0.56ohm
920MHz
400mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
10nH
0.1ohm
4.2GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.660
100+
HK$1.180
500+
HK$1.120
1000+
HK$0.872
3000+
HK$0.765
More Pricing...
Min: 10 / Mult: 10
470nH
1.76ohm
450MHz
250mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
5.6nH
0.08ohm
5.5GHz
600mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.926
1000+
HK$0.783
3000+
HK$0.752
6000+
HK$0.730
Min: 500 / Mult: 10
560nH
1.9ohm
340MHz
230mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.08ohm
7.9GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.14ohm
4.5GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.090
500+
HK$0.930
1000+
HK$0.780
3000+
HK$0.746
More Pricing...
Min: 10 / Mult: 10
330nH
1.4ohm
600MHz
310mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.410
100+
HK$1.110
500+
HK$0.921
1000+
HK$0.757
3000+
HK$0.749
More Pricing...
Min: 10 / Mult: 10
390nH
1.5ohm
560MHz
290mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.930
1000+
HK$0.780
3000+
HK$0.746
6000+
HK$0.724
Min: 500 / Mult: 10
620nH
2.2ohm
220MHz
210mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
4.7µH
6.4ohm
40MHz
90mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
39nH
0.29ohm
2GHz
500mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
250nH
1.2ohm
660MHz
350mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY