Wirewound Inductors:

343 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.430
50+
HK$8.100
250+
HK$6.460
500+
HK$4.600
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
1.2µH
2ohm
250MHz
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.540
50+
HK$4.760
250+
HK$3.800
500+
HK$3.370
1000+
HK$3.240
Min: 5 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.600
1000+
HK$4.220
2000+
HK$3.880
Min: 500 / Mult: 5
1.2µH
2ohm
250MHz
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.370
1000+
HK$3.240
Min: 500 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.160
50+
HK$9.540
250+
HK$7.610
500+
HK$6.740
1000+
HK$6.190
More Pricing...
Min: 5 / Mult: 5
100µH
20.5ohm
4.5MHz
120mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.470
1000+
HK$5.950
2000+
HK$5.480
Min: 500 / Mult: 5
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.740
1000+
HK$6.190
2000+
HK$5.700
Min: 500 / Mult: 5
100µH
20.5ohm
4.5MHz
120mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.720
50+
HK$9.160
250+
HK$7.310
500+
HK$6.470
1000+
HK$5.950
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.510
50+
HK$9.800
250+
HK$8.090
500+
HK$6.180
1000+
HK$5.720
More Pricing...
Min: 5 / Mult: 5
10µH
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
1711900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.430
50+
HK$2.060
250+
HK$1.430
500+
HK$1.180
1000+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
10µH
2.3ohm
33MHz
250mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.020
50+
HK$8.550
250+
HK$6.140
500+
HK$5.790
1000+
HK$5.590
More Pricing...
Min: 5 / Mult: 5
10µH
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.180
1000+
HK$5.720
2000+
HK$5.250
Min: 500 / Mult: 5
10µH
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
1711902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.450
50+
HK$2.080
250+
HK$1.440
500+
HK$1.190
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
22µH
3.3ohm
18MHz
180mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1265588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.270
250+
HK$1.970
500+
HK$1.850
1000+
HK$1.730
More Pricing...
Min: 5 / Mult: 5
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1711901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$1.950
250+
HK$1.360
500+
HK$1.130
1000+
HK$0.988
More Pricing...
Min: 5 / Mult: 5
15µH
2.7ohm
24MHz
200mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1265585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.280
250+
HK$1.890
500+
HK$1.820
1000+
HK$1.750
2000+
HK$1.520
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1711902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.080
250+
HK$1.440
500+
HK$1.190
1000+
HK$1.050
2000+
HK$0.930
More Pricing...
Min: 100 / Mult: 5
22µH
3.3ohm
18MHz
180mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.080
250+
HK$1.440
500+
HK$1.190
1000+
HK$1.050
2000+
HK$0.930
More Pricing...
Min: 100 / Mult: 10
1µH
0.5ohm
245MHz
600mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$2.120
250+
HK$1.470
500+
HK$1.220
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.95ohm
105MHz
500mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.120
250+
HK$1.470
500+
HK$1.220
1000+
HK$1.070
2000+
HK$0.952
More Pricing...
Min: 100 / Mult: 10
2.2µH
0.95ohm
105MHz
500mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.740
50+
HK$1.700
250+
HK$1.230
500+
HK$1.060
1000+
HK$0.925
More Pricing...
Min: 5 / Mult: 5
470nH
0.45ohm
350MHz
900mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1265580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.170
500+
HK$1.950
1000+
HK$1.730
2000+
HK$1.670
Min: 100 / Mult: 10
330nH
1.05ohm
570MHz
450mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1711894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.450
50+
HK$2.080
250+
HK$1.440
500+
HK$1.190
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
1µH
0.5ohm
245MHz
600mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.700
250+
HK$1.230
500+
HK$1.060
1000+
HK$0.925
2000+
HK$0.805
More Pricing...
Min: 100 / Mult: 5
470nH
0.45ohm
350MHz
900mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1265567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.170
500+
HK$1.950
1000+
HK$1.730
2000+
HK$1.620
Min: 100 / Mult: 10
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1-25 of 343 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY