Wirewound Inductors:

27 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.200
100+
HK$1.090
500+
HK$1.020
1000+
HK$0.823
Min: 5 / Mult: 5
18µH
3.3ohm
20MHz
120mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
3373490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.090
500+
HK$1.020
1000+
HK$0.823
Min: 100 / Mult: 5
18µH
3.3ohm
20MHz
120mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.940
50+
HK$1.570
250+
HK$1.240
500+
HK$1.190
1000+
HK$1.140
Min: 5 / Mult: 5
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2859042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.910
250+
HK$1.580
500+
HK$1.440
1000+
HK$1.300
More Pricing...
Min: 5 / Mult: 5
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1180482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
10+
HK$1.600
100+
HK$1.390
500+
HK$1.350
1000+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
-
7ohm
-
-
-
-
-
Unshielded
-
2.9mm
-
2.2mm
9357904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.360
250+
HK$1.170
500+
HK$1.090
1000+
HK$1.010
2000+
HK$0.938
Min: 100 / Mult: 10
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.920
50+
HK$1.600
250+
HK$1.300
500+
HK$1.140
1000+
HK$0.977
More Pricing...
Min: 5 / Mult: 5
68µH
9ohm
15MHz
50mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9358021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.500
50+
HK$1.310
250+
HK$1.090
500+
HK$0.973
1000+
HK$0.898
More Pricing...
Min: 5 / Mult: 5
470nH
0.44ohm
160MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.630
250+
HK$1.070
500+
HK$0.995
1000+
HK$0.946
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.95ohm
80MHz
320mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9358021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.310
250+
HK$1.090
500+
HK$0.973
1000+
HK$0.898
2000+
HK$0.838
Min: 100 / Mult: 10
470nH
0.44ohm
160MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.070
500+
HK$0.995
1000+
HK$0.946
2000+
HK$0.928
Min: 100 / Mult: 1
2.2µH
0.95ohm
80MHz
320mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.250
250+
HK$1.100
500+
HK$1.040
1000+
HK$0.979
2000+
HK$0.921
Min: 100 / Mult: 1
15µH
2.8ohm
30MHz
130mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.250
250+
HK$1.100
500+
HK$1.040
1000+
HK$0.979
More Pricing...
Min: 5 / Mult: 5
15µH
2.8ohm
30MHz
130mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9358030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.870
250+
HK$1.460
500+
HK$1.300
1000+
HK$1.130
2000+
HK$1.010
Min: 100 / Mult: 10
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.600
250+
HK$1.300
500+
HK$1.140
1000+
HK$0.977
2000+
HK$0.922
Min: 100 / Mult: 1
68µH
9ohm
15MHz
50mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.360
250+
HK$1.170
500+
HK$1.090
1000+
HK$1.010
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9358030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$1.870
250+
HK$1.460
500+
HK$1.300
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.570
250+
HK$1.240
500+
HK$1.190
1000+
HK$1.140
Min: 100 / Mult: 10
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2467514

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.987
10000+
HK$0.913
20000+
HK$0.895
Min: 2000 / Mult: 2000
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2467513

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.954
10000+
HK$0.935
20000+
HK$0.916
Min: 2000 / Mult: 2000
100µH
10ohm
10MHz
40mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2859042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.910
250+
HK$1.580
500+
HK$1.440
1000+
HK$1.300
2000+
HK$1.210
Min: 100 / Mult: 5
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2786928

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.896
10000+
HK$0.867
20000+
HK$0.838
Min: 2000 / Mult: 2000
4.7µH
1.5ohm
55MHz
220mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2786927

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$0.970
10000+
HK$0.946
20000+
HK$0.928
Min: 2000 / Mult: 2000
47µH
7ohm
15MHz
60mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2786925

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$1.750
10000+
HK$1.720
20000+
HK$1.680
Min: 2000 / Mult: 2000
1µH
0.7ohm
115MHz
230mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2786926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.020
10000+
HK$0.921
20000+
HK$0.903
Min: 2000 / Mult: 2000
22µH
3.7ohm
25MHz
110mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY