Wirewound Inductors:

61 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.720
50+
HK$11.730
250+
HK$9.360
500+
HK$8.280
1000+
HK$7.610
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.920
50+
HK$11.040
250+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
More Pricing...
Min: 5 / Mult: 5
10µH
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.830
250+
HK$9.440
500+
HK$8.350
1000+
HK$7.680
2000+
HK$7.070
Min: 100 / Mult: 5
2.7µH
1.48ohm
105MHz
350mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.720
50+
HK$11.730
250+
HK$9.360
500+
HK$8.280
1000+
HK$7.610
More Pricing...
Min: 5 / Mult: 5
78nH
0.042ohm
1.44GHz
2A
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.840
50+
HK$11.830
250+
HK$9.440
500+
HK$8.350
1000+
HK$7.680
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.48ohm
105MHz
350mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.480
50+
HK$12.380
250+
HK$9.870
500+
HK$8.740
1000+
HK$8.030
More Pricing...
Min: 5 / Mult: 5
15µH
5.03ohm
17MHz
180mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.730
250+
HK$9.360
500+
HK$8.280
1000+
HK$7.610
2000+
HK$7.010
Min: 100 / Mult: 5
78nH
0.042ohm
1.44GHz
2A
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.520
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
More Pricing...
Min: 5 / Mult: 5
110nH
0.05ohm
1.2GHz
2A
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.480
50+
HK$12.380
250+
HK$9.870
500+
HK$8.740
1000+
HK$8.030
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.57ohm
83MHz
330mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.450
250+
HK$9.430
500+
HK$7.510
1000+
HK$6.920
2000+
HK$6.380
Min: 100 / Mult: 5
10µH
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.480
50+
HK$12.380
250+
HK$9.870
500+
HK$8.740
1000+
HK$8.030
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.380
250+
HK$9.870
500+
HK$8.740
1000+
HK$8.030
2000+
HK$7.390
Min: 100 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.920
50+
HK$12.750
250+
HK$10.170
500+
HK$9.000
1000+
HK$8.280
More Pricing...
Min: 5 / Mult: 5
3.9µH
1.7ohm
52MHz
300mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.160
250+
HK$10.500
500+
HK$9.290
1000+
HK$8.540
2000+
HK$7.860
Min: 100 / Mult: 5
470nH
0.31ohm
500MHz
720mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
2000+
HK$7.930
Min: 100 / Mult: 5
110nH
0.05ohm
1.2GHz
2A
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.360
50+
HK$9.460
250+
HK$8.550
500+
HK$6.680
1000+
HK$6.180
More Pricing...
Min: 5 / Mult: 5
680nH
0.46ohm
400MHz
590mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.160
50+
HK$11.450
250+
HK$9.430
500+
HK$7.510
1000+
HK$6.920
More Pricing...
Min: 5 / Mult: 5
10µH
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.400
50+
HK$13.160
250+
HK$10.500
500+
HK$9.290
1000+
HK$8.540
More Pricing...
Min: 5 / Mult: 5
470nH
0.31ohm
500MHz
720mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.040
250+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
2000+
HK$6.600
Min: 100 / Mult: 5
10µH
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.750
1000+
HK$6.240
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.25ohm
35MHz
260mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.730
250+
HK$9.360
500+
HK$8.280
1000+
HK$7.610
2000+
HK$7.010
Min: 100 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.520
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
More Pricing...
Min: 5 / Mult: 5
1.2µH
1.2ohm
280MHz
400mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
2000+
HK$7.930
Min: 100 / Mult: 5
1.2µH
1.2ohm
280MHz
400mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.460
250+
HK$8.550
500+
HK$6.680
1000+
HK$6.180
2000+
HK$5.680
Min: 100 / Mult: 5
680nH
0.46ohm
400MHz
590mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.750
1000+
HK$6.240
2000+
HK$5.730
Min: 100 / Mult: 5
6.8µH
2.25ohm
35MHz
260mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY