Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3438294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.310
2000+
HK$0.794
Min: 100 / Mult: 5
1µH
0.3ohm
320MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.630
25+
HK$1.400
50+
HK$1.280
100+
HK$1.160
250+
HK$1.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.6ohm
175MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.160
250+
HK$1.090
500+
HK$0.980
1000+
HK$0.794
Min: 100 / Mult: 5
2.2µH
0.6ohm
175MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.650
50+
HK$1.330
250+
HK$1.060
500+
HK$0.950
1000+
HK$0.839
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.3ohm
60MHz
350mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.520
100+
HK$1.310
2000+
HK$0.794
Min: 5 / Mult: 5
1µH
0.3ohm
320MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.380
50+
HK$1.790
250+
HK$1.420
500+
HK$1.310
1000+
HK$1.190
More Pricing...
Min: 5 / Mult: 5
220µH
16.5ohm
2.6MHz
65mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.790
250+
HK$1.420
500+
HK$1.310
1000+
HK$1.190
2000+
HK$0.890
More Pricing...
Min: 100 / Mult: 5
220µH
16.5ohm
2.6MHz
65mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438299RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.330
250+
HK$1.060
500+
HK$0.950
1000+
HK$0.839
2000+
HK$0.822
Min: 100 / Mult: 5
4.7µH
1.3ohm
60MHz
350mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.750
250+
HK$1.370
500+
HK$1.220
1000+
HK$1.070
2000+
HK$0.946
Min: 100 / Mult: 5
3.3µH
1.1ohm
80MHz
380mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
50+
HK$1.130
250+
HK$1.020
500+
HK$0.954
1000+
HK$0.888
More Pricing...
Min: 5 / Mult: 5
10µH
1ohm
30MHz
300mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.750
250+
HK$1.370
500+
HK$1.220
1000+
HK$1.070
2000+
HK$1.040
Min: 100 / Mult: 5
100µH
6.8ohm
5MHz
95mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.130
250+
HK$1.020
500+
HK$0.954
1000+
HK$0.888
2000+
HK$0.839
Min: 100 / Mult: 5
10µH
1ohm
30MHz
300mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.750
250+
HK$1.370
500+
HK$1.220
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.1ohm
80MHz
380mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.750
250+
HK$1.370
500+
HK$1.220
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
100µH
6.8ohm
5MHz
95mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY