Wirewound Inductors:

6,424 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.290
50+
HK$2.180
250+
HK$2.100
500+
HK$2.020
1500+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
3.9nH
-
0.08ohm
5.9GHz
-
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1865853RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
HK$2.180
250+
HK$2.100
500+
HK$2.020
1500+
HK$1.940
3000+
HK$1.850
Min: 100 / Mult: 5
3.9nH
-
0.08ohm
5.9GHz
-
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
2285954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.540
250+
HK$3.690
500+
HK$3.230
1000+
HK$3.160
Min: 100 / Mult: 1
82nH
-
0.54ohm
1.7GHz
-
400mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.320
50+
HK$4.540
250+
HK$3.690
500+
HK$3.230
1000+
HK$3.160
Min: 5 / Mult: 5
82nH
-
0.54ohm
1.7GHz
-
400mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.460
50+
HK$3.120
250+
HK$3.020
Min: 5 / Mult: 5
560nH
-
1.9ohm
-
-
230mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.510
50+
HK$1.240
250+
HK$1.010
500+
HK$0.887
1000+
HK$0.764
Min: 5 / Mult: 5
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.650
50+
HK$7.380
250+
HK$6.010
500+
HK$4.210
1000+
HK$3.910
More Pricing...
Min: 5 / Mult: 5
1.2µH
-
2ohm
250MHz
-
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.210
1000+
HK$3.910
2000+
HK$3.560
10000+
HK$3.210
Min: 500 / Mult: 5
1.2µH
-
2ohm
250MHz
-
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.780
50+
HK$6.820
250+
HK$5.870
500+
HK$4.460
1000+
HK$4.380
More Pricing...
Min: 5 / Mult: 5
560nH
-
0.44ohm
525MHz
-
550mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.120
250+
HK$3.020
Min: 100 / Mult: 5
560nH
-
1.9ohm
-
-
230mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1711851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.647
1000+
HK$0.568
2000+
HK$0.498
10000+
HK$0.426
20000+
HK$0.416
Min: 500 / Mult: 10
4.7µH
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.880
50+
HK$1.120
250+
HK$0.778
500+
HK$0.647
1000+
HK$0.568
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2286388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.320
250+
HK$3.520
500+
HK$3.080
1000+
HK$3.010
Min: 100 / Mult: 5
390nH
-
1.5ohm
600MHz
-
290mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.820
250+
HK$5.870
500+
HK$4.460
1000+
HK$4.380
2000+
HK$4.290
More Pricing...
Min: 100 / Mult: 5
560nH
-
0.44ohm
525MHz
-
550mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.700
10+
HK$2.290
50+
HK$2.280
Min: 1 / Mult: 1
10µH
-
0.182ohm
-
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.280
Min: 100 / Mult: 1
10µH
-
0.182ohm
-
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2426799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.710
250+
HK$10.510
500+
HK$7.330
1000+
HK$7.190
Min: 100 / Mult: 1
5.5nH
-
0.285ohm
9.5GHz
-
330mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.900
50+
HK$12.710
250+
HK$10.510
500+
HK$7.330
1000+
HK$7.190
Min: 5 / Mult: 5
2.5nH
-
0.165ohm
12.5GHz
-
440mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2286388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.060
50+
HK$4.320
250+
HK$3.520
500+
HK$3.080
1000+
HK$3.010
Min: 5 / Mult: 5
390nH
-
1.5ohm
600MHz
-
290mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2426799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.900
50+
HK$12.710
250+
HK$10.510
500+
HK$7.330
1000+
HK$7.190
Min: 5 / Mult: 5
5.5nH
-
0.285ohm
9.5GHz
-
330mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.710
250+
HK$10.510
500+
HK$7.330
1000+
HK$7.190
Min: 100 / Mult: 1
2.5nH
-
0.165ohm
12.5GHz
-
440mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2429395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.240
250+
HK$1.010
500+
HK$0.887
1000+
HK$0.764
Min: 100 / Mult: 5
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.740
50+
HK$0.605
250+
HK$0.528
Min: 5 / Mult: 5
150nH
-
0.25ohm
450MHz
-
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.470
50+
HK$6.650
100+
HK$5.160
250+
HK$4.840
500+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
820µH
-
7.86ohm
2.2MHz
-
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3639578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.430
100+
HK$1.180
500+
HK$1.070
2500+
HK$0.946
5000+
HK$0.847
More Pricing...
Min: 10 / Mult: 10
220nH
-
2.75ohm
1.1GHz
-
220mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
1-25 of 6424 items
of 257 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY