1.16GHz Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.720
50+
HK$10.630
250+
HK$8.220
500+
HK$7.510
1000+
HK$6.930
More Pricing...
Min: 5 / Mult: 5
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.630
250+
HK$8.220
500+
HK$7.510
1000+
HK$6.930
2000+
HK$6.300
Min: 100 / Mult: 5
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4078079RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
HK$0.945
1000+
HK$0.777
5000+
HK$0.697
10000+
HK$0.643
20000+
HK$0.601
Min: 500 / Mult: 10
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
250+
HK$0.945
1000+
HK$0.777
5000+
HK$0.697
10000+
HK$0.643
More Pricing...
Min: 10 / Mult: 10
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.903
100+
HK$0.719
500+
HK$0.659
2500+
HK$0.537
4000+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
100nH
2ohm
1.16GHz
30mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.659
2500+
HK$0.537
4000+
HK$0.515
8000+
HK$0.496
Min: 500 / Mult: 10
100nH
2ohm
1.16GHz
30mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
2285748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.850
250+
HK$6.830
500+
HK$6.250
1000+
HK$5.760
2000+
HK$5.240
Min: 100 / Mult: 1
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.580
50+
HK$8.850
250+
HK$6.830
500+
HK$6.250
1000+
HK$5.760
More Pricing...
Min: 5 / Mult: 5
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4078080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.720
250+
HK$1.280
1000+
HK$1.140
5000+
HK$0.836
10000+
HK$0.797
More Pricing...
Min: 10 / Mult: 10
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.720
250+
HK$1.280
1000+
HK$1.140
5000+
HK$0.836
10000+
HK$0.797
More Pricing...
Min: 100 / Mult: 10
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY