1.3MHz Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.200
200+
HK$2.160
500+
HK$2.120
Min: 100 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.250
50+
HK$2.230
100+
HK$2.200
200+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4036693

RoHS

Each
1+
HK$14.140
5+
HK$13.280
10+
HK$12.420
20+
HK$11.630
40+
HK$10.830
More Pricing...
Min: 1 / Mult: 1
1.2mH
-
1.4ohm
1.3MHz
620mA
-
WE-TI Series
± 5%
Wirewound
-
10.5mm
10.5mm
14.5mm
4036695

RoHS

Each
1+
HK$12.730
5+
HK$11.950
10+
HK$11.180
20+
HK$10.470
40+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
1.8ohm
1.3MHz
550mA
-
WE-TI Series
± 5%
Wirewound
-
10.5mm
10.5mm
14.5mm
3471363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.130
50+
HK$2.860
100+
HK$2.580
200+
HK$2.470
More Pricing...
Min: 1 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.580
200+
HK$2.470
500+
HK$2.350
Min: 100 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY