120MHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.080
250+
HK$0.905
500+
HK$0.839
1000+
HK$0.773
Min: 5 / Mult: 5
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
50+
HK$4.180
100+
HK$3.910
250+
HK$3.740
500+
HK$3.560
More Pricing...
Min: 1 / Mult: 1
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.910
250+
HK$3.740
500+
HK$3.560
1000+
HK$2.900
Min: 100 / Mult: 1
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.220
250+
HK$1.010
500+
HK$0.970
1000+
HK$0.929
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.080
250+
HK$0.905
500+
HK$0.839
1000+
HK$0.773
Min: 100 / Mult: 5
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4416117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.680
50+
HK$9.700
250+
HK$9.210
500+
HK$7.810
1000+
HK$7.660
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
0.24ohm
120MHz
1.36A
-
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4416117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.700
250+
HK$9.210
500+
HK$7.810
1000+
HK$7.660
2000+
HK$7.500
Min: 100 / Mult: 5
6.8µH
-
0.24ohm
120MHz
1.36A
-
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
2747884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.220
250+
HK$1.010
500+
HK$0.970
1000+
HK$0.929
2000+
HK$0.921
Min: 100 / Mult: 5
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2800801

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.724
10000+
HK$0.704
20000+
HK$0.683
Min: 2000 / Mult: 2000
1µH
-
0.7ohm
120MHz
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4062116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.720
250+
HK$2.240
500+
HK$2.050
1500+
HK$1.850
3000+
HK$1.710
Min: 100 / Mult: 5
1.8µH
330mA
0.288ohm
120MHz
330mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.720
250+
HK$2.240
500+
HK$2.050
1500+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
1.8µH
330mA
0.288ohm
120MHz
330mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1199494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
HK$0.888
Min: 2000 / Mult: 2000
1.8µH
-
3ohm
120MHz
120mA
0805 [2012 Metric]
IMC-0805-01 Series
5%
-
Ceramic
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY