12GHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.560
50+
HK$13.400
250+
HK$11.240
500+
HK$7.540
1000+
HK$7.390
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.090
50+
HK$4.810
250+
HK$3.670
500+
HK$3.240
1000+
HK$2.800
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2343706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.550
50+
HK$11.330
250+
HK$8.750
500+
HK$8.010
1000+
HK$7.380
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.400
250+
HK$11.240
500+
HK$7.540
1000+
HK$7.390
2000+
HK$7.240
Min: 100 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.810
250+
HK$3.670
500+
HK$3.240
1000+
HK$2.800
2000+
HK$2.790
Min: 100 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$6.300
2000+
HK$5.800
Min: 100 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3580827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.990
500+
HK$1.780
1000+
HK$1.580
2000+
HK$1.570
4000+
HK$1.560
Min: 100 / Mult: 10
1.8nH
0.033ohm
12GHz
1.5A
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.410
100+
HK$1.990
500+
HK$1.780
1000+
HK$1.580
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.033ohm
12GHz
1.5A
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3291924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.140
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$6.300
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3778719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.691
500+
HK$0.630
2500+
HK$0.568
5000+
HK$0.494
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.04ohm
12GHz
900mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3778719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.630
2500+
HK$0.568
5000+
HK$0.494
10000+
HK$0.461
Min: 500 / Mult: 10
3.3nH
0.04ohm
12GHz
900mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2343706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$8.010
1000+
HK$7.380
2000+
HK$6.710
Min: 500 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4550275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.820
50+
HK$16.900
250+
HK$13.980
500+
HK$9.290
1000+
HK$9.050
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4550275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.900
250+
HK$13.980
500+
HK$9.290
1000+
HK$9.050
2000+
HK$7.760
Min: 100 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
-
-
-
-
-
1.19mm
0.64mm
0.66mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY