135MHz Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.070
250+
HK$5.090
500+
HK$4.990
1000+
HK$4.620
2000+
HK$4.250
Min: 100 / Mult: 1
3.3µH
9.1ohm
135MHz
110mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
9358030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.870
250+
HK$1.460
500+
HK$1.300
1000+
HK$1.130
2000+
HK$1.010
Min: 100 / Mult: 10
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2286125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.210
50+
HK$7.070
250+
HK$5.090
500+
HK$4.990
1000+
HK$4.620
More Pricing...
Min: 5 / Mult: 5
3.3µH
9.1ohm
135MHz
110mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
9358030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$1.870
250+
HK$1.460
500+
HK$1.300
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
4360061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
10+
HK$3.700
100+
HK$3.190
500+
HK$2.940
1000+
HK$2.420
More Pricing...
Min: 1 / Mult: 1
2.7µH
1.1ohm
135MHz
520mA
-
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
2286840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$8.320
250+
HK$6.420
500+
HK$5.880
1000+
HK$5.420
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.28ohm
135MHz
490mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.880
1000+
HK$5.420
2000+
HK$4.930
Min: 500 / Mult: 5
2.7µH
1.28ohm
135MHz
490mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
9358226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
10+
HK$1.810
50+
HK$1.650
100+
HK$1.490
200+
HK$1.400
More Pricing...
Min: 1 / Mult: 1
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
10+
HK$3.530
50+
HK$3.220
100+
HK$2.910
200+
HK$2.660
More Pricing...
Min: 1 / Mult: 1
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
3613C Series
± 20%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
9358226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
200+
HK$1.400
500+
HK$1.300
Min: 100 / Mult: 1
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.910
200+
HK$2.660
500+
HK$2.410
Min: 100 / Mult: 1
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
3613C Series
± 20%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1864329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.860
50+
HK$2.620
250+
HK$1.890
500+
HK$1.660
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
MCNL45 Series
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
1864329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.620
250+
HK$1.890
500+
HK$1.660
1000+
HK$1.470
2000+
HK$1.320
Min: 100 / Mult: 5
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
MCNL45 Series
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
2455247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.950
50+
HK$1.260
250+
HK$1.120
500+
HK$0.975
1000+
HK$0.834
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.45ohm
135MHz
210mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$1.260
250+
HK$1.120
500+
HK$0.975
1000+
HK$0.834
2000+
HK$0.784
More Pricing...
Min: 100 / Mult: 5
1.8µH
1.45ohm
135MHz
210mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY