13MHz Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
10+
HK$3.530
50+
HK$3.220
100+
HK$2.910
200+
HK$2.730
More Pricing...
Min: 1 / Mult: 1
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.910
200+
HK$2.730
500+
HK$2.540
Min: 100 / Mult: 10
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2471662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
10+
HK$4.310
50+
HK$4.150
100+
HK$3.990
200+
HK$3.820
More Pricing...
Min: 1 / Mult: 1
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.990
200+
HK$3.820
500+
HK$3.640
Min: 100 / Mult: 1
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
50+
HK$1.090
250+
HK$0.888
500+
HK$0.810
1000+
HK$0.732
More Pricing...
Min: 5 / Mult: 5
56µH
8ohm
13MHz
55mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.090
250+
HK$0.888
500+
HK$0.810
1000+
HK$0.732
2000+
HK$0.676
Min: 100 / Mult: 5
56µH
8ohm
13MHz
55mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.724
Min: 100 / Mult: 5
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.220
250+
HK$1.010
500+
HK$0.978
1000+
HK$0.946
More Pricing...
Min: 5 / Mult: 5
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.220
250+
HK$1.010
500+
HK$0.978
1000+
HK$0.946
2000+
HK$0.905
Min: 100 / Mult: 5
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1644435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$7.610
100+
HK$6.260
500+
HK$6.100
1000+
HK$5.930
More Pricing...
Min: 1 / Mult: 1
22µH
0.238ohm
13MHz
1.04A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
10+
HK$5.920
100+
HK$4.860
500+
HK$4.670
1000+
HK$4.480
More Pricing...
Min: 1 / Mult: 1
22µH
0.238ohm
13MHz
1.04A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$6.260
500+
HK$6.100
1000+
HK$5.930
2000+
HK$5.760
Min: 100 / Mult: 1
22µH
0.238ohm
13MHz
1.04A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$4.860
500+
HK$4.670
1000+
HK$4.480
2000+
HK$4.280
Min: 100 / Mult: 1
22µH
0.238ohm
13MHz
1.04A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2084679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.980
50+
HK$1.550
100+
HK$1.200
250+
HK$1.140
500+
HK$1.010
More Pricing...
Min: 1 / Mult: 1
33µH
0.41ohm
13MHz
570mA
1210 [3225 Metric]
CB Series
10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY