140MHz Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2471621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.640
250+
HK$2.590
500+
HK$2.540
1000+
HK$2.430
5000+
HK$2.390
More Pricing...
Min: 100 / Mult: 1
820nH
-
0.65ohm
140MHz
450mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.590
50+
HK$3.590
100+
HK$2.640
250+
HK$2.590
500+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
820nH
-
0.65ohm
140MHz
450mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
820nH
-
0.65ohm
140MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3227928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.390
250+
HK$1.150
500+
HK$1.110
1000+
HK$1.070
2000+
HK$0.954
Min: 100 / Mult: 5
1.8µH
-
2.6ohm
140MHz
300mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.390
250+
HK$1.150
500+
HK$1.110
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
2.6ohm
140MHz
300mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4550248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.690
250+
HK$8.800
500+
HK$6.910
1000+
HK$6.790
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
3.2ohm
140MHz
290mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2747955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.724
Min: 100 / Mult: 5
820nH
-
0.65ohm
140MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4550248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.690
250+
HK$8.800
500+
HK$6.910
1000+
HK$6.790
2000+
HK$6.740
Min: 100 / Mult: 5
2.7µH
-
3.2ohm
140MHz
290mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4688239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1000+
HK$1.370
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
0.74ohm
140MHz
410mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1000+
HK$1.370
2000+
HK$1.240
Min: 100 / Mult: 5
2.7µH
-
0.74ohm
140MHz
410mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
3227927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.790
250+
HK$1.470
500+
HK$1.380
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
2.6ohm
140MHz
300mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.790
250+
HK$1.470
500+
HK$1.380
1000+
HK$1.290
2000+
HK$1.210
Min: 100 / Mult: 5
1.8µH
-
2.6ohm
140MHz
300mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4062113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.720
250+
HK$2.170
500+
HK$2.010
1500+
HK$1.850
3000+
HK$1.710
Min: 100 / Mult: 5
1.2µH
400mA
0.198ohm
140MHz
400mA
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.720
250+
HK$2.170
500+
HK$2.010
1500+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
1.2µH
400mA
0.198ohm
140MHz
400mA
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2286720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.870
50+
HK$6.050
Min: 5 / Mult: 5
2.7µH
-
3.2ohm
140MHz
290mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.050
Min: 500 / Mult: 5
2.7µH
-
3.2ohm
140MHz
290mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1174509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$99.980
2+
HK$81.990
3+
HK$69.380
5+
HK$62.790
10+
HK$56.690
More Pricing...
Min: 1 / Mult: 1
2.2nH
-
0.9ohm
140MHz
505mA
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY