16GHz Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.270
500+
HK$4.600
1000+
HK$4.240
2000+
HK$3.850
Min: 100 / Mult: 5
1.8nH
0.033ohm
16GHz
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.730
10+
HK$8.150
100+
HK$6.270
500+
HK$4.600
1000+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
1.8nH
0.033ohm
16GHz
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3291909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$5.050
1000+
HK$4.690
2000+
HK$3.690
Min: 100 / Mult: 5
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$5.050
1000+
HK$4.690
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3813085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.120
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.360
3000+
HK$3.600
More Pricing...
Min: 100 / Mult: 5
1.8nH
0.033ohm
16GHz
2.1A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.700
50+
HK$5.120
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.033ohm
16GHz
2.1A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.590
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
10000+
HK$3.240
Min: 100 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4550207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.820
250+
HK$4.190
500+
HK$4.110
1000+
HK$3.810
2000+
HK$3.500
Min: 100 / Mult: 5
1.8nH
0.033ohm
16GHz
2.1A
-
-
-
-
-
1.75mm
1.09mm
0.94mm
4550207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.570
50+
HK$5.820
250+
HK$4.190
500+
HK$4.110
1000+
HK$3.810
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.033ohm
16GHz
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
4458555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.631
2500+
HK$0.536
5000+
HK$0.484
Min: 500 / Mult: 10
1.3nH
0.017ohm
16GHz
1.2A
-
-
-
-
Non-Magnetic
1mm
0.6mm
0.5mm
4458555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.881
100+
HK$0.726
500+
HK$0.631
2500+
HK$0.536
5000+
HK$0.484
Min: 10 / Mult: 10
1.3nH
0.017ohm
16GHz
1.2A
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3648809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.640
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
More Pricing...
Min: 5 / Mult: 5
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3648809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
2000+
HK$3.700
Min: 100 / Mult: 5
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$8.320
100+
HK$6.420
500+
HK$5.880
1000+
HK$5.420
More Pricing...
Min: 1 / Mult: 1
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.420
500+
HK$5.880
1000+
HK$5.420
2000+
HK$4.930
Min: 100 / Mult: 1
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY