190MHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.220
50+
HK$14.230
250+
HK$12.240
500+
HK$9.300
1000+
HK$9.120
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.240
50+
HK$15.180
250+
HK$13.120
500+
HK$10.060
1000+
HK$9.860
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3781044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.080
50+
HK$2.870
100+
HK$2.660
500+
HK$2.450
1000+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
1.2µH
3.2ohm
190MHz
200mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2286837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.390
1000+
HK$5.900
2000+
HK$5.370
Min: 500 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.830
50+
HK$9.040
250+
HK$6.970
500+
HK$6.390
1000+
HK$5.900
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.230
250+
HK$12.240
500+
HK$9.300
1000+
HK$9.120
2000+
HK$8.930
Min: 100 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.180
250+
HK$13.120
500+
HK$10.060
1000+
HK$9.860
2000+
HK$9.660
Min: 100 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3781044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.660
500+
HK$2.450
1000+
HK$2.230
2000+
HK$2.020
Min: 100 / Mult: 5
1.2µH
3.2ohm
190MHz
200mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4550263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.000
250+
HK$9.500
500+
HK$7.210
1000+
HK$6.310
2000+
HK$5.400
Min: 100 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4550263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.500
50+
HK$11.000
250+
HK$9.500
500+
HK$7.210
1000+
HK$6.310
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
3638976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.690
10+
HK$2.250
100+
HK$2.070
500+
HK$1.880
1000+
HK$1.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.104ohm
190MHz
1.13A
-
L-DWI Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
3638976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.070
500+
HK$1.880
1000+
HK$1.700
2000+
HK$1.660
Min: 100 / Mult: 1
2.2µH
0.104ohm
190MHz
1.13A
-
L-DWI Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY