2.95GHz Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.050
50+
HK$16.590
250+
HK$11.980
500+
HK$8.650
1000+
HK$8.130
More Pricing...
Total:HK$90.25
Min: 5 / Mult: 5
20nH
0.049ohm
2.95GHz
1.4A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3639715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.420
50+
HK$7.530
250+
HK$5.630
500+
HK$5.350
1000+
HK$5.060
More Pricing...
Total:HK$47.10
Min: 5 / Mult: 5
18nH
0.078ohm
2.95GHz
2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2780193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.590
250+
HK$11.980
500+
HK$8.650
1000+
HK$8.130
2000+
HK$7.600
Total:HK$1,659.00
Min: 100 / Mult: 5
20nH
0.049ohm
2.95GHz
1.4A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3639715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.530
250+
HK$5.630
500+
HK$5.350
1000+
HK$5.060
2000+
HK$4.770
Total:HK$753.00
Min: 100 / Mult: 5
18nH
0.078ohm
2.95GHz
2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4550210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.500
50+
HK$5.690
250+
HK$4.730
500+
HK$4.240
1000+
HK$3.900
More Pricing...
Total:HK$32.50
Min: 5 / Mult: 5
24nH
0.074ohm
2.95GHz
1.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
4550210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.690
250+
HK$4.730
500+
HK$4.240
1000+
HK$3.900
2000+
HK$3.640
Total:HK$569.00
Min: 100 / Mult: 5
24nH
0.074ohm
2.95GHz
1.1A
-
-
-
-
-
1.75mm
1.09mm
0.94mm
2286434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.830
50+
HK$9.040
250+
HK$6.970
500+
HK$6.390
1000+
HK$5.900
More Pricing...
Total:HK$54.15
Min: 5 / Mult: 5
16nH
0.06ohm
2.95GHz
1.5A
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.040
250+
HK$6.970
500+
HK$6.390
1000+
HK$5.900
2000+
HK$5.370
Total:HK$904.00
Min: 100 / Mult: 5
16nH
0.06ohm
2.95GHz
1.5A
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
3813061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.920
250+
HK$5.490
500+
HK$5.270
1500+
HK$5.040
3000+
HK$4.160
Total:HK$592.00
Min: 100 / Mult: 1
24nH
0.074ohm
2.95GHz
1.1A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.590
50+
HK$5.920
250+
HK$5.490
500+
HK$5.270
1500+
HK$5.040
More Pricing...
Total:HK$32.95
Min: 5 / Mult: 5
24nH
0.074ohm
2.95GHz
1.1A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY