25MHz Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.320
10+
HK$2.710
100+
HK$2.260
500+
HK$2.040
1000+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
8.2µH
6ohm
25MHz
170mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.260
500+
HK$2.040
1000+
HK$1.830
2000+
HK$1.720
Min: 100 / Mult: 1
8.2µH
6ohm
25MHz
170mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
2286277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.720
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
More Pricing...
Min: 5 / Mult: 5
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
2000+
HK$9.370
Min: 100 / Mult: 5
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
2000+
HK$8.660
Min: 100 / Mult: 5
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3580784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.420
250+
HK$1.990
500+
HK$1.790
1000+
HK$1.580
More Pricing...
Min: 5 / Mult: 5
10µH
1.6ohm
25MHz
180mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.420
250+
HK$1.990
500+
HK$1.790
1000+
HK$1.580
2000+
HK$1.560
Min: 100 / Mult: 5
10µH
1.6ohm
25MHz
180mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
4550260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.510
50+
HK$10.160
250+
HK$8.800
500+
HK$6.930
1000+
HK$4.440
More Pricing...
Min: 5 / Mult: 5
8.2µH
6ohm
25MHz
170mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4550260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.160
250+
HK$8.800
500+
HK$6.930
1000+
HK$4.440
2000+
HK$4.270
Min: 100 / Mult: 5
8.2µH
6ohm
25MHz
170mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
2786926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.020
10000+
HK$0.921
20000+
HK$0.903
Min: 2000 / Mult: 2000
22µH
3.7ohm
25MHz
110mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
3438291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.420
250+
HK$1.070
500+
HK$0.938
1000+
HK$0.806
2000+
HK$0.790
Min: 100 / Mult: 5
10µH
2.5ohm
25MHz
155mA
1008 [2520 Metric]
WCL2520 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.1mm
3438291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.420
250+
HK$1.070
500+
HK$0.938
1000+
HK$0.806
More Pricing...
Min: 5 / Mult: 5
10µH
2.5ohm
25MHz
155mA
1008 [2520 Metric]
WCL2520 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.1mm
2286727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
10+
HK$7.170
100+
HK$5.700
500+
HK$4.220
1000+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
8.2µH
6ohm
25MHz
170mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1782801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.550
10+
HK$1.270
100+
HK$1.130
500+
HK$1.050
1000+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
10µH
0.16ohm
25MHz
1.15A
1515
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.65mm
2286727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.220
1000+
HK$3.930
2000+
HK$3.860
Min: 500 / Mult: 5
8.2µH
6ohm
25MHz
170mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2219260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.650
10+
HK$1.350
100+
HK$1.200
500+
HK$1.120
1000+
HK$1.010
More Pricing...
Min: 1 / Mult: 1
22µH
0.6ohm
25MHz
350mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.200
500+
HK$1.120
1000+
HK$1.010
2000+
HK$0.929
Min: 100 / Mult: 1
22µH
0.6ohm
25MHz
350mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1888809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.770
10+
HK$1.330
100+
HK$1.180
500+
HK$1.110
1000+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
18µH
5.4ohm
25MHz
65mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1198460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
HK$3.700
50+
HK$2.300
100+
HK$1.530
500+
HK$1.260
1000+
HK$1.060
Min: 1 / Mult: 1
22µH
3.7ohm
25MHz
105mA
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1782801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.130
500+
HK$1.050
1000+
HK$0.946
2000+
HK$0.874
Min: 100 / Mult: 1
10µH
0.16ohm
25MHz
1.15A
1515
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.65mm
1888809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.180
500+
HK$1.110
1000+
HK$1.040
2000+
HK$0.948
Min: 100 / Mult: 1
18µH
5.4ohm
25MHz
65mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY