26MHz Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.280
50+
HK$7.900
250+
HK$5.690
500+
HK$5.580
1000+
HK$5.160
More Pricing...
Min: 5 / Mult: 5
10µH
2.2ohm
26MHz
230mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2286276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2429397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.831
250+
HK$0.699
500+
HK$0.692
1000+
HK$0.684
2000+
HK$0.676
Min: 100 / Mult: 5
15µH
0.56ohm
26MHz
370mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.070
50+
HK$0.831
250+
HK$0.699
500+
HK$0.692
1000+
HK$0.684
More Pricing...
Min: 5 / Mult: 5
15µH
0.56ohm
26MHz
370mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1644365RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.660
250+
HK$2.190
500+
HK$1.960
1000+
HK$1.730
2000+
HK$1.630
Min: 100 / Mult: 5
15µH
0.72ohm
26MHz
390mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1644365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$2.660
250+
HK$2.190
500+
HK$1.960
1000+
HK$1.730
More Pricing...
Min: 5 / Mult: 5
15µH
0.72ohm
26MHz
390mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
2000+
HK$9.370
Min: 100 / Mult: 5
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.900
250+
HK$5.690
500+
HK$5.580
1000+
HK$5.160
2000+
HK$4.740
Min: 100 / Mult: 5
10µH
2.2ohm
26MHz
230mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2286643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.750
50+
HK$11.490
250+
HK$8.880
500+
HK$8.120
1000+
HK$7.490
More Pricing...
Min: 5 / Mult: 5
10µH
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$8.120
1000+
HK$7.490
2000+
HK$6.810
Min: 500 / Mult: 5
10µH
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2747756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$1.840
250+
HK$1.490
500+
HK$1.330
1000+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
15µH
0.728ohm
26MHz
370mA
1210 [3225 Metric]
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2455242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.020
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
15µH
4.4ohm
26MHz
140mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.020
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.765
Min: 100 / Mult: 5
15µH
4.4ohm
26MHz
140mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747756RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.840
250+
HK$1.490
500+
HK$1.330
1000+
HK$1.170
2000+
HK$0.979
Min: 100 / Mult: 5
15µH
0.728ohm
26MHz
370mA
1210 [3225 Metric]
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2286313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.900
Min: 100 / Mult: 1
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.730
50+
HK$10.900
Min: 5 / Mult: 5
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY