3.5MHz Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
200+
HK$1.470
Min: 100 / Mult: 1
330µH
14ohm
3.5MHz
85mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9358129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
10+
HK$1.810
50+
HK$1.650
100+
HK$1.490
200+
HK$1.470
Min: 1 / Mult: 1
330µH
14ohm
3.5MHz
85mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.050
50+
HK$4.010
250+
HK$3.070
500+
HK$2.700
1000+
HK$2.330
More Pricing...
Min: 5 / Mult: 5
470µH
20ohm
3.5MHz
76mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.010
250+
HK$3.070
500+
HK$2.700
1000+
HK$2.330
2000+
HK$2.290
Min: 100 / Mult: 5
470µH
20ohm
3.5MHz
76mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.470
10+
HK$4.790
50+
HK$3.970
100+
HK$3.560
200+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
330µH
14ohm
3.5MHz
85mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2467519

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$1.340
2500+
HK$1.150
5000+
HK$1.070
Min: 500 / Mult: 500
330µH
14ohm
3.5MHz
85mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.560
200+
HK$3.280
500+
HK$3.060
Min: 100 / Mult: 1
330µH
14ohm
3.5MHz
85mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
50+
HK$6.600
100+
HK$5.150
250+
HK$4.760
500+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.150
250+
HK$4.760
500+
HK$4.490
1500+
HK$4.200
Min: 100 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.450
50+
HK$2.810
250+
HK$2.440
500+
HK$2.330
1000+
HK$2.130
More Pricing...
Min: 5 / Mult: 5
470µH
20ohm
3.5MHz
76mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1644368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.810
250+
HK$2.440
500+
HK$2.330
1000+
HK$2.130
2000+
HK$1.950
More Pricing...
Min: 100 / Mult: 5
470µH
20ohm
3.5MHz
76mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3217574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
HK$0.387
Min: 2000 / Mult: 2000
470µH
13ohm
3.5MHz
25mA
1007 [2518 Metric]
LB Series
10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
8108092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.675
250+
HK$0.559
500+
HK$0.535
1000+
HK$0.510
More Pricing...
Min: 5 / Mult: 5
470µH
10ohm
3.5MHz
25mA
1007 [2518 Metric]
LB Series
20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY