330MHz Wirewound Inductors:

20 Products Found
Find a huge range of 330MHz Wirewound Inductors at e絡盟 Hong Kong. We stock a wide range of Wirewound Inductors, such as 6GHz, 4.8GHz, 1.3GHz & 900MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Epcos, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.350
250+
HK$5.290
500+
HK$5.000
1000+
HK$4.560
2000+
HK$4.410
Total:HK$735.00
Min: 100 / Mult: 1
560nH
1.35ohm
330MHz
300mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2286115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.500
50+
HK$7.350
250+
HK$5.290
500+
HK$5.000
1000+
HK$4.560
More Pricing...
Total:HK$47.50
Min: 5 / Mult: 5
560nH
1.35ohm
330MHz
300mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
3525390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.150
250+
HK$2.760
500+
HK$2.600
1500+
HK$2.550
3000+
HK$2.490
Total:HK$315.00
Min: 100 / Mult: 5
2.2µH
1.6ohm
330MHz
130mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
3648818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.680
50+
HK$14.630
250+
HK$12.580
500+
HK$9.580
1000+
HK$8.810
More Pricing...
Total:HK$83.40
Min: 5 / Mult: 5
1.5µH
1.3ohm
330MHz
280mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
3525390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.370
50+
HK$3.150
250+
HK$2.760
500+
HK$2.600
1500+
HK$2.550
More Pricing...
Total:HK$21.85
Min: 5 / Mult: 5
2.2µH
1.6ohm
330MHz
130mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
3648818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.630
250+
HK$12.580
500+
HK$9.580
1000+
HK$8.810
2000+
HK$8.500
Total:HK$1,463.00
Min: 100 / Mult: 5
1.5µH
1.3ohm
330MHz
280mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
4066162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.760
250+
HK$2.520
500+
HK$2.340
1000+
HK$2.170
2000+
HK$2.030
More Pricing...
Total:HK$276.00
Min: 100 / Mult: 5
910nH
3.18ohm
330MHz
150mA
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.060
50+
HK$2.760
250+
HK$2.520
500+
HK$2.340
1000+
HK$2.170
More Pricing...
Total:HK$15.30
Min: 5 / Mult: 5
910nH
3.18ohm
330MHz
150mA
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.860
50+
HK$3.420
250+
HK$3.060
500+
HK$2.840
1000+
HK$2.670
More Pricing...
Total:HK$19.30
Min: 5 / Mult: 5
910nH
3.18ohm
330MHz
150mA
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.420
250+
HK$3.060
500+
HK$2.840
1000+
HK$2.670
2000+
HK$2.490
Total:HK$342.00
Min: 100 / Mult: 5
910nH
3.18ohm
330MHz
150mA
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4688214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.420
250+
HK$1.900
500+
HK$1.670
1500+
HK$1.430
3000+
HK$1.290
Total:HK$242.00
Min: 100 / Mult: 5
910nH
0.76ohm
330MHz
670mA
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.180
50+
HK$2.420
250+
HK$1.900
500+
HK$1.670
1500+
HK$1.430
More Pricing...
Total:HK$15.90
Min: 5 / Mult: 5
910nH
0.76ohm
330MHz
670mA
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4550222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.550
50+
HK$10.960
250+
HK$8.540
500+
HK$6.750
1000+
HK$6.640
More Pricing...
Total:HK$57.75
Min: 5 / Mult: 5
560nH
1.9ohm
330MHz
230mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4550222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.960
250+
HK$8.540
500+
HK$6.750
1000+
HK$6.640
2000+
HK$6.590
Total:HK$1,096.00
Min: 100 / Mult: 5
560nH
1.9ohm
330MHz
230mA
-
-
-
-
-
2.29mm
1.73mm
1.52mm
2780216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$7.780
1000+
HK$7.180
2000+
HK$6.540
Total:HK$3,890.00
Min: 500 / Mult: 5
1.5µH
1.3ohm
330MHz
280mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.190
50+
HK$11.010
250+
HK$8.490
500+
HK$7.780
1000+
HK$7.180
More Pricing...
Total:HK$65.95
Min: 5 / Mult: 5
1.5µH
1.3ohm
330MHz
280mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2286390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.940
50+
HK$8.640
250+
HK$6.970
Total:--
Min: 1 / Mult: 1
560nH
1.9ohm
330MHz
230mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$6.970
Total:HK$3,485.00
Min: 500 / Mult: 5
560nH
1.9ohm
330MHz
230mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
8808228RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$4.210
500+
HK$2.330
1000+
HK$3.560
2500+
HK$2.590
6000+
HK$2.430
More Pricing...
Total:HK$631.50
Min: 150 / Mult: 5
2.2µH
1.6ohm
330MHz
130mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
8808228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.160
50+
HK$2.740
100+
HK$2.450
500+
HK$2.330
Total:--
Min: 1 / Mult: 1
2.2µH
1.6ohm
330MHz
130mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY