450MHz Wirewound Inductors:

34 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$1.940
500+
HK$1.830
1000+
HK$1.710
2000+
HK$1.640
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$2.180
250+
HK$1.940
500+
HK$1.830
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
2747937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
150nH
0.25ohm
450MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.240
250+
HK$1.540
500+
HK$1.430
1500+
HK$1.310
3000+
HK$1.300
Min: 100 / Mult: 5
1µH
2.86ohm
450MHz
115mA
0805 [2012 Metric]
LQW21HN_00 Series
± 5%
Unshielded
Ferrite
2mm
1.2mm
0.9mm
3227992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.390
250+
HK$1.970
500+
HK$1.910
1000+
HK$1.850
2000+
HK$1.820
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.390
250+
HK$1.970
500+
HK$1.910
1000+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.240
250+
HK$1.540
500+
HK$1.430
1500+
HK$1.310
More Pricing...
Min: 5 / Mult: 5
1µH
2.86ohm
450MHz
115mA
0805 [2012 Metric]
LQW21HN_00 Series
± 5%
Unshielded
Ferrite
2mm
1.2mm
0.9mm
4078168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.510
500+
HK$1.270
2500+
HK$0.998
5000+
HK$0.960
10000+
HK$0.907
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4066180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.730
50+
HK$3.290
250+
HK$2.970
500+
HK$2.750
1000+
HK$2.590
More Pricing...
Min: 5 / Mult: 5
470nH
1.18ohm
450MHz
470mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
4066140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.300
250+
HK$2.970
500+
HK$2.770
1500+
HK$2.620
3000+
HK$2.440
Min: 100 / Mult: 5
330nH
2ohm
450MHz
150mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.710
50+
HK$3.300
250+
HK$2.970
500+
HK$2.770
1500+
HK$2.620
More Pricing...
Min: 5 / Mult: 5
330nH
2ohm
450MHz
150mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.290
250+
HK$2.970
500+
HK$2.750
1000+
HK$2.590
2000+
HK$2.390
Min: 100 / Mult: 5
470nH
1.18ohm
450MHz
470mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
4078168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.510
500+
HK$1.270
2500+
HK$0.998
5000+
HK$0.960
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4538551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.956
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
More Pricing...
Min: 10 / Mult: 10
680nH
1.58ohm
450MHz
430mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4538514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.956
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.180
500+
HK$1.120
1000+
HK$0.872
3000+
HK$0.765
6000+
HK$0.750
Min: 100 / Mult: 10
470nH
1.76ohm
450MHz
250mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.953
1000+
HK$0.776
3000+
HK$0.745
6000+
HK$0.717
Min: 500 / Mult: 10
300nH
1.4ohm
450MHz
310mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4550242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.690
250+
HK$8.800
500+
HK$6.960
1000+
HK$6.950
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4538514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
6000+
HK$0.659
Min: 500 / Mult: 10
470nH
1.19ohm
450MHz
470mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4538480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.310
100+
HK$1.040
500+
HK$0.953
1000+
HK$0.776
3000+
HK$0.745
More Pricing...
Min: 10 / Mult: 10
300nH
1.4ohm
450MHz
310mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
6000+
HK$0.659
Min: 500 / Mult: 10
680nH
1.58ohm
450MHz
430mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
2747937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.765
Min: 100 / Mult: 5
150nH
0.25ohm
450MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4550242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.690
250+
HK$8.800
500+
HK$6.960
1000+
HK$6.950
2000+
HK$6.750
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4538484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.660
100+
HK$1.180
500+
HK$1.120
1000+
HK$0.872
3000+
HK$0.765
More Pricing...
Min: 10 / Mult: 10
470nH
1.76ohm
450MHz
250mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
2286667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.390
1000+
HK$5.890
2000+
HK$5.360
Min: 500 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY