600kHz Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.990
50+
HK$6.420
100+
HK$4.920
250+
HK$4.730
500+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
6.8mH
60.3ohm
600kHz
65mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.920
250+
HK$4.730
500+
HK$4.550
1500+
HK$3.890
Min: 100 / Mult: 1
6.8mH
60.3ohm
600kHz
65mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1961672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.140
200+
HK$12.870
500+
HK$11.600
Min: 100 / Mult: 1
6mH
18ohm
600kHz
180mA
-
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.440
50+
HK$15.290
100+
HK$14.140
200+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
6mH
18ohm
600kHz
180mA
-
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
3580462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.840
250+
HK$4.480
500+
HK$4.220
1500+
HK$4.030
Min: 100 / Mult: 1
8.2mH
80.6ohm
600kHz
54mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.130
100+
HK$4.840
250+
HK$4.480
500+
HK$4.220
More Pricing...
Min: 1 / Mult: 1
8.2mH
80.6ohm
600kHz
54mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY