68MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.030
50+
HK$14.060
250+
HK$12.090
500+
HK$9.210
1000+
HK$7.740
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3648822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.060
250+
HK$12.090
500+
HK$9.210
1000+
HK$7.740
2000+
HK$6.260
Min: 100 / Mult: 5
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2491622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.000
250+
HK$0.945
500+
HK$0.840
1000+
HK$0.680
Min: 100 / Mult: 5
2.2µH
0.27ohm
68MHz
730mA
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2491622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
25+
HK$1.200
50+
HK$1.100
100+
HK$1.000
250+
HK$0.945
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.27ohm
68MHz
730mA
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.905
50+
HK$0.757
250+
HK$0.754
500+
HK$0.750
1000+
HK$0.746
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.138ohm
68MHz
1.2A
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2747767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.757
250+
HK$0.754
500+
HK$0.750
1000+
HK$0.746
2000+
HK$0.742
Min: 100 / Mult: 5
2.2µH
0.138ohm
68MHz
1.2A
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2800858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.150
250+
HK$0.954
500+
HK$0.868
1000+
HK$0.781
Min: 5 / Mult: 5
2.2µH
0.115ohm
68MHz
1.2A
1210 [3225 Metric]
NLCV32-PFR Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2800858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$1.150
250+
HK$0.954
500+
HK$0.868
1000+
HK$0.781
Min: 100 / Mult: 5
2.2µH
0.115ohm
68MHz
1.2A
1210 [3225 Metric]
NLCV32-PFR Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.120
250+
HK$1.660
500+
HK$1.460
1000+
HK$1.250
2000+
HK$1.130
Min: 100 / Mult: 1
2.2µH
0.09ohm
68MHz
500mA
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.120
250+
HK$1.660
500+
HK$1.460
1000+
HK$1.250
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.09ohm
68MHz
500mA
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2747768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.040
250+
HK$1.030
500+
HK$1.010
1000+
HK$0.983
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.138ohm
68MHz
1.2A
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2747768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.040
250+
HK$1.030
500+
HK$1.010
1000+
HK$0.983
2000+
HK$0.964
Min: 100 / Mult: 5
2.2µH
0.138ohm
68MHz
1.2A
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2429402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.724
Min: 100 / Mult: 5
2.2µH
0.13ohm
68MHz
770mA
1210 [3225 Metric]
NLCV32-EF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.13ohm
68MHz
770mA
1210 [3225 Metric]
NLCV32-EF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY