7.9GHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4538453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
3nH
0.06ohm
7.9GHz
800mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.06ohm
7.9GHz
800mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
2.8nH
0.06ohm
7.9GHz
800mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$1.060
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.08ohm
7.9GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
3nH
0.06ohm
7.9GHz
800mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
2.8nH
0.06ohm
7.9GHz
800mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
3.3nH
0.08ohm
7.9GHz
600mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.909
1000+
HK$0.762
3000+
HK$0.729
6000+
HK$0.708
Min: 500 / Mult: 10
2.7nH
0.06ohm
7.9GHz
800mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
2286132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.040
10+
HK$9.440
100+
HK$7.530
500+
HK$6.660
1000+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.1ohm
7.9GHz
1.1A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.840
10+
HK$7.560
100+
HK$6.030
500+
HK$5.340
1000+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.1ohm
7.9GHz
1.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$5.340
1000+
HK$4.910
2000+
HK$4.520
Min: 500 / Mult: 5
4.7nH
0.1ohm
7.9GHz
1.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
500+
HK$6.660
1000+
HK$6.130
2000+
HK$5.640
Min: 100 / Mult: 5
4.7nH
0.1ohm
7.9GHz
1.1A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY