930MHz Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.040
250+
HK$6.410
500+
HK$5.670
1000+
HK$5.220
2000+
HK$4.800
Min: 100 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.880
50+
HK$6.740
250+
HK$5.380
500+
HK$4.760
1000+
HK$4.370
More Pricing...
Min: 5 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.740
250+
HK$5.380
500+
HK$4.760
1000+
HK$4.370
2000+
HK$4.030
Min: 100 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.400
50+
HK$8.040
250+
HK$6.410
500+
HK$5.670
1000+
HK$5.220
More Pricing...
Min: 5 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3813069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.680
50+
HK$5.110
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
360nH
4.6ohm
930MHz
170mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.700
50+
HK$5.120
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
330nH
3.6ohm
930MHz
180mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.110
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.350
3000+
HK$3.610
Min: 100 / Mult: 5
360nH
4.6ohm
930MHz
170mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.120
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.360
3000+
HK$3.600
More Pricing...
Min: 100 / Mult: 5
330nH
3.6ohm
930MHz
180mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
2286182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.920
50+
HK$10.190
250+
HK$8.130
500+
HK$7.190
1000+
HK$6.610
More Pricing...
Min: 5 / Mult: 5
330nH
3.6ohm
930MHz
180mA
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.190
250+
HK$8.130
500+
HK$7.190
1000+
HK$6.610
2000+
HK$6.090
Min: 100 / Mult: 1
330nH
3.6ohm
930MHz
180mA
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY