Wirewound Inductors:

6,420 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2780203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.480
50+
HK$7.300
250+
HK$6.120
500+
HK$4.080
1000+
HK$4.000
More Pricing...
Min: 5 / Mult: 5
470nH
-
0.67ohm
1.07GHz
-
340mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.510
50+
HK$1.150
250+
HK$0.982
500+
HK$0.873
1000+
HK$0.764
Min: 5 / Mult: 5
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.230
250+
HK$2.190
500+
HK$2.150
1500+
HK$2.100
More Pricing...
Min: 5 / Mult: 5
3.9nH
-
0.08ohm
5.9GHz
-
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1711851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.673
1000+
HK$0.591
2000+
HK$0.517
10000+
HK$0.443
20000+
HK$0.434
Min: 500 / Mult: 10
4.7µH
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.950
50+
HK$1.170
250+
HK$0.811
500+
HK$0.673
1000+
HK$0.591
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.550
10+
HK$4.570
50+
HK$4.540
100+
HK$3.740
200+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
10µH
-
0.182ohm
-
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1865853RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$2.230
250+
HK$2.190
500+
HK$2.150
1500+
HK$2.100
3000+
HK$2.060
Min: 100 / Mult: 5
3.9nH
-
0.08ohm
5.9GHz
-
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1670092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.740
200+
HK$3.630
400+
HK$3.450
1000+
HK$3.270
Min: 100 / Mult: 1
10µH
-
0.182ohm
-
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2429395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.150
250+
HK$0.982
500+
HK$0.873
1000+
HK$0.764
Min: 100 / Mult: 5
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2780203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.300
250+
HK$6.120
500+
HK$4.080
1000+
HK$4.000
2000+
HK$3.920
Min: 100 / Mult: 5
470nH
-
0.67ohm
1.07GHz
-
340mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3580461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.640
250+
HK$5.490
500+
HK$5.360
1500+
HK$4.040
Min: 100 / Mult: 1
820µH
-
7.86ohm
2.2MHz
-
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
50+
HK$6.240
100+
HK$5.640
250+
HK$5.490
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
820µH
-
7.86ohm
2.2MHz
-
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3639578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.400
100+
HK$1.160
500+
HK$1.060
2500+
HK$0.946
5000+
HK$0.831
More Pricing...
Min: 10 / Mult: 10
220nH
-
2.75ohm
1.1GHz
-
220mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.160
500+
HK$1.060
2500+
HK$0.946
5000+
HK$0.831
10000+
HK$0.773
Min: 100 / Mult: 10
220nH
-
2.75ohm
1.1GHz
-
220mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
1885849

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$0.773
5000+
HK$0.716
10000+
HK$0.715
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.430
50+
HK$8.100
250+
HK$6.460
500+
HK$4.600
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
1.2µH
-
2ohm
250MHz
-
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.540
50+
HK$4.760
250+
HK$3.800
500+
HK$3.370
1000+
HK$3.240
Min: 5 / Mult: 5
220nH
-
0.84ohm
700MHz
-
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.600
1000+
HK$4.220
2000+
HK$3.880
Min: 500 / Mult: 5
1.2µH
-
2ohm
250MHz
-
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
500+
HK$4.830
1000+
HK$4.440
2000+
HK$4.080
Min: 100 / Mult: 5
1.8nH
-
0.033ohm
16GHz
-
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.920
10+
HK$8.510
100+
HK$6.790
500+
HK$4.830
1000+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
1.8nH
-
0.033ohm
16GHz
-
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.370
1000+
HK$3.240
Min: 500 / Mult: 5
220nH
-
0.84ohm
700MHz
-
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2544569

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$2.370
Min: 500 / Mult: 500
15µH
1.2A
0.35ohm
-
900mA
1.2A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
4048038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.950
10+
HK$0.740
100+
HK$0.580
500+
HK$0.556
Min: 1 / Mult: 1
-
-
0.252ohm
-
-
850mA
SMD
LSXN Series
-
Wirewound
-
-
-
-
2286293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.070
250+
HK$8.830
500+
HK$6.280
1000+
HK$5.760
2000+
HK$5.310
Min: 100 / Mult: 1
470nH
-
0.62ohm
540MHz
-
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.900
50+
HK$11.070
250+
HK$8.830
500+
HK$6.280
1000+
HK$5.760
More Pricing...
Min: 5 / Mult: 5
470nH
-
0.62ohm
540MHz
-
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1-25 of 6420 items
of 257 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY