RF Inductors:

11,858 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.551
250+
HK$0.461
500+
HK$0.412
1000+
HK$0.362
Min: 5 / Mult: 5
10µH
0.3ohm
-
500mA
608579

RoHS

Each
10+
HK$1.710
100+
HK$1.410
500+
HK$1.230
1000+
HK$1.160
2500+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
330µH
6.4ohm
2.7MHz
190mA
608609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.710
100+
HK$1.410
500+
HK$1.230
1000+
HK$1.160
2500+
HK$1.070
Min: 10 / Mult: 10
1mH
14ohm
1.6MHz
130mA
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.120
250+
HK$0.962
500+
HK$0.856
1000+
HK$0.749
Min: 5 / Mult: 5
10µH
0.36ohm
30MHz
450mA
2775507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.890
100+
HK$1.560
500+
HK$1.360
1000+
HK$1.290
2500+
HK$1.250
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.073ohm
75MHz
3.05A
2424725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.570
100+
HK$1.380
500+
HK$1.250
1000+
HK$1.060
2000+
HK$0.946
More Pricing...
Min: 10 / Mult: 10
39nH
0.7ohm
1.4GHz
400mA
3471532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.781
100+
HK$0.642
500+
HK$0.589
1000+
HK$0.535
2000+
HK$0.506
More Pricing...
Min: 10 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.910
50+
HK$1.420
250+
HK$1.250
500+
HK$1.080
1500+
HK$0.971
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
608622

RoHS

Each
10+
HK$1.710
100+
HK$1.410
500+
HK$1.230
1000+
HK$1.160
2500+
HK$1.070
More Pricing...
Min: 10 / Mult: 10
2.2mH
34.7ohm
1.1MHz
80mA
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.710
100+
HK$1.410
500+
HK$1.290
1000+
HK$1.160
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
100µH
1.7ohm
5MHz
370mA
3639323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.800
100+
HK$0.660
500+
HK$0.575
2500+
HK$0.428
5000+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
82nH
2.3ohm
900MHz
160mA
1711851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.673
1000+
HK$0.591
2000+
HK$0.517
10000+
HK$0.443
20000+
HK$0.434
Min: 500 / Mult: 10
4.7µH
6.4ohm
40MHz
90mA
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.950
50+
HK$1.170
250+
HK$0.811
500+
HK$0.673
1000+
HK$0.591
More Pricing...
Min: 5 / Mult: 5
4.7µH
6.4ohm
40MHz
90mA
608634

RoHS

Each
10+
HK$1.710
100+
HK$1.410
500+
HK$1.230
1000+
HK$1.160
2500+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
3.3µH
59.5ohm
900MHz
62mA
1865853RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.420
250+
HK$1.250
500+
HK$1.080
1500+
HK$0.971
3000+
HK$0.821
Min: 100 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.550
10+
HK$4.570
50+
HK$4.540
100+
HK$3.740
200+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
10µH
0.182ohm
-
1.56A
2424725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
500+
HK$1.250
1000+
HK$1.060
2000+
HK$0.946
4000+
HK$0.831
Min: 100 / Mult: 1
39nH
0.7ohm
1.4GHz
400mA
1670092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.740
200+
HK$3.630
400+
HK$3.450
1000+
HK$3.270
Min: 100 / Mult: 1
10µH
0.182ohm
-
1.56A
2429395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.120
250+
HK$0.962
500+
HK$0.856
1000+
HK$0.749
Min: 100 / Mult: 5
10µH
0.36ohm
30MHz
450mA
3580461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.640
250+
HK$5.490
500+
HK$5.360
1500+
HK$4.250
Min: 100 / Mult: 1
820µH
7.86ohm
2.2MHz
170mA
3639245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$1.070
500+
HK$0.938
2500+
HK$0.692
5000+
HK$0.672
More Pricing...
Min: 10 / Mult: 10
1.7nH
0.04ohm
10GHz
1A
3639578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.400
100+
HK$1.160
500+
HK$1.060
2500+
HK$0.946
5000+
HK$0.831
More Pricing...
Min: 10 / Mult: 10
220nH
2.75ohm
1.1MHz
220mA
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
50+
HK$6.240
100+
HK$5.640
250+
HK$5.490
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
820µH
7.86ohm
2.2MHz
170mA
3386655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.518
2500+
HK$0.469
5000+
HK$0.420
10000+
HK$0.395
Min: 500 / Mult: 10
4.7µH
0.25ohm
4.5GHz
700mA
3639578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.160
500+
HK$1.060
2500+
HK$0.946
5000+
HK$0.831
10000+
HK$0.773
Min: 100 / Mult: 10
220nH
2.75ohm
1.1MHz
220mA
1-25 of 11858 items
of 475 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY