Toroidal Inductors:

334 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864215

RoHS

Each
1+
HK$20.590
50+
HK$8.740
100+
HK$7.660
250+
HK$6.820
500+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
4065804

RoHS

Each
1+
HK$8.550
5+
HK$8.330
10+
HK$8.100
20+
HK$7.840
40+
HK$7.570
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
2665038

RoHS

Each
1+
HK$20.350
3+
HK$19.370
5+
HK$18.670
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
2665040

RoHS

Each
1+
HK$23.430
Min: 1 / Mult: 1
ATCA Series
110µH
4A
0.042ohm
2665042

RoHS

Each
1+
HK$65.370
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2665039

RoHS

Each
1+
HK$26.210
5+
HK$23.430
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
1864223

RoHS

Each
1+
HK$41.930
50+
HK$18.370
100+
HK$16.380
250+
HK$13.840
500+
HK$12.950
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
1864222

RoHS

Each
1+
HK$42.490
50+
HK$18.700
100+
HK$16.600
250+
HK$14.060
500+
HK$13.060
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
1864224

RoHS

Each
1+
HK$51.120
50+
HK$22.470
100+
HK$19.920
250+
HK$16.820
500+
HK$15.720
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
2457626

RoHS

Each
1+
HK$67.900
3+
HK$63.900
5+
HK$59.900
10+
HK$55.900
20+
HK$52.120
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
4065978

RoHS

Each
1+
HK$23.420
5+
HK$22.620
10+
HK$21.690
20+
HK$20.870
40+
HK$19.900
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4065982

RoHS

Each
1+
HK$25.560
5+
HK$24.690
10+
HK$23.670
20+
HK$22.780
40+
HK$21.720
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
37µH
3.1A
0.06ohm
4065821

RoHS

Each
1+
HK$16.130
5+
HK$15.580
10+
HK$14.940
25+
HK$14.380
50+
HK$13.710
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4142909

RoHS

Each
1+
HK$46.770
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
1209546

RoHS

Each
1+
HK$28.860
5+
HK$26.310
10+
HK$23.760
20+
HK$22.860
40+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1167721

RoHS

Each
1+
HK$19.320
10+
HK$15.950
100+
HK$13.810
500+
HK$11.920
1000+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1189587

RoHS

Each
1+
HK$35.190
2+
HK$33.630
3+
HK$32.070
5+
HK$30.510
10+
HK$28.940
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
-
1929733

RoHS

Each
1+
HK$21.290
5+
HK$19.610
10+
HK$17.920
20+
HK$16.980
40+
HK$16.030
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
1693387

RoHS

Each
1+
HK$27.870
5+
HK$25.450
10+
HK$23.020
25+
HK$21.290
50+
HK$20.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2945414

RoHS

Each
1+
HK$35.430
40+
HK$24.580
80+
HK$24.130
120+
HK$23.680
520+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
1864202

RoHS

Each
1+
HK$13.120
50+
HK$12.220
100+
HK$9.700
250+
HK$8.430
500+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
2082539

RoHS

Each
1+
HK$44.800
3+
HK$44.090
5+
HK$43.380
10+
HK$42.670
20+
HK$41.820
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
2215921

RoHS

Each
1+
HK$28.860
10+
HK$23.760
25+
HK$21.950
50+
HK$21.250
100+
HK$20.550
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1187723

RoHS

Each
1+
HK$31.090
5+
HK$28.080
10+
HK$24.800
20+
HK$22.430
40+
HK$21.730
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
2215971

RoHS

Each
1+
HK$40.450
5+
HK$36.880
10+
HK$33.300
25+
HK$29.930
50+
HK$28.200
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
1-25 of 334 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY