SMD Toroidal Inductors:

56 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1929733

RoHS

Each
1+
HK$23.760
5+
HK$21.870
10+
HK$19.980
20+
HK$18.380
40+
HK$16.770
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
1929739

RoHS

Each
1+
HK$21.790
5+
HK$19.900
10+
HK$18.010
20+
HK$16.700
40+
HK$15.380
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
1929738

RoHS

Each
1+
HK$21.790
5+
HK$19.900
10+
HK$18.010
20+
HK$16.700
40+
HK$15.380
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
2915699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.240
5+
HK$17.560
10+
HK$15.870
25+
HK$13.810
50+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
-
-
900mA
-
-
-
-
9.14mm
2147109

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
10+
HK$14.230
100+
HK$10.200
500+
HK$9.380
1000+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
0.13ohm
-
-
-
-
2288973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$37.250
10+
HK$35.040
50+
HK$32.810
100+
HK$30.610
200+
HK$28.390
More Pricing...
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2288973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.610
200+
HK$28.390
350+
HK$26.160
1750+
HK$17.000
3500+
HK$16.680
Min: 100 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2146761

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.170
50+
HK$11.520
250+
HK$9.550
500+
HK$8.560
1000+
HK$7.900
More Pricing...
Min: 5 / Mult: 5
-
1.2µH
1.7A
0.065ohm
-
-
-
-
3373509

RoHS

Each
1+
HK$27.790
5+
HK$25.530
10+
HK$23.270
20+
HK$22.240
40+
HK$21.210
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
3373508

RoHS

Each
1+
HK$23.760
5+
HK$21.670
10+
HK$19.570
20+
HK$18.010
40+
HK$16.440
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
4203895

RoHS

Each
1+
HK$28.770
5+
HK$25.650
10+
HK$22.530
25+
HK$21.210
50+
HK$20.310
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
4203894

RoHS

Each
1+
HK$23.680
5+
HK$21.630
10+
HK$19.570
20+
HK$18.050
40+
HK$16.530
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
1929740

RoHS

Each
1+
HK$21.790
5+
HK$19.900
10+
HK$18.010
20+
HK$16.700
40+
HK$15.380
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
± 10%
30.5mm
25.4mm
15.24mm
2333663

RoHS

Each
1+
HK$22.030
5+
HK$20.270
10+
HK$18.500
20+
HK$16.530
40+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
2333657

RoHS

Each
1+
HK$23.840
5+
HK$21.830
10+
HK$19.820
20+
HK$18.180
40+
HK$16.530
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
± 10%
30.5mm
25.4mm
14.99mm
2333662

RoHS

Each
1+
HK$23.760
5+
HK$21.670
10+
HK$19.570
20+
HK$18.170
40+
HK$16.770
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
0.007ohm
± 10%
30.5mm
25.4mm
13.9mm
2333655

RoHS

Each
1+
HK$20.800
5+
HK$19.080
10+
HK$17.350
20+
HK$16.120
40+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
1929736

RoHS

Each
1+
HK$18.580
5+
HK$16.940
10+
HK$15.290
20+
HK$14.350
40+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
1890725

RoHS

Each
1+
HK$45.950
5+
HK$45.750
10+
HK$45.540
25+
HK$45.090
50+
HK$44.640
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
1463516

RoHS

Each
1+
HK$58.330
5+
HK$51.040
10+
HK$42.290
20+
HK$37.910
40+
HK$35.000
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
2288975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.380
10+
HK$35.330
50+
HK$29.280
100+
HK$26.250
200+
HK$24.230
More Pricing...
Min: 1 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$34.800
10+
HK$29.980
25+
HK$25.800
50+
HK$23.540
100+
HK$22.410
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
2288975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$35.330
50+
HK$29.280
100+
HK$26.250
200+
HK$24.230
350+
HK$22.610
More Pricing...
Min: 10 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
1704097

RoHS

Each
1+
HK$23.760
5+
HK$21.670
10+
HK$19.570
20+
HK$18.170
40+
HK$16.770
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
1929731

RoHS

Each
1+
HK$23.760
5+
HK$21.670
10+
HK$19.570
20+
HK$18.170
40+
HK$16.770
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY