Through Hole Toroidal Inductors:

278 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945402

RoHS

Each
1+
HK$418.070
9+
HK$331.760
18+
HK$323.150
54+
HK$314.540
108+
HK$305.920
Min: 1 / Mult: 1
PHBC Series
311µH
15A
0.0201ohm
± 20%
2945369

RoHS

Each
1+
HK$46.040
30+
HK$37.820
60+
HK$33.460
120+
HK$28.040
510+
HK$27.870
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
± 20%
2945428

RoHS

Each
1+
HK$166.210
45+
HK$125.360
90+
HK$117.060
135+
HK$112.210
270+
HK$111.190
More Pricing...
Min: 1 / Mult: 1
SHBC Series
174µH
20A
0.0118ohm
± 20%
2945406

RoHS

Each
1+
HK$396.870
9+
HK$328.150
18+
HK$315.490
54+
HK$302.830
108+
HK$296.780
Min: 1 / Mult: 1
PHBC Series
65µH
30A
0.0062ohm
± 20%
2945373

RoHS

Each
1+
HK$61.000
30+
HK$43.900
60+
HK$41.520
120+
HK$38.390
510+
HK$35.350
More Pricing...
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
± 20%
2945399

RoHS

Each
1+
HK$141.310
16+
HK$118.290
64+
HK$105.630
112+
HK$103.910
256+
HK$88.860
More Pricing...
Min: 1 / Mult: 1
PHBC Series
97µH
12A
0.016ohm
± 20%
2945398

RoHS

Each
1+
HK$125.280
16+
HK$98.070
64+
HK$88.530
112+
HK$82.530
512+
HK$79.780
More Pricing...
Min: 1 / Mult: 1
PHBC Series
54µH
12A
0.0115ohm
± 20%
2945412

RoHS

Each
1+
HK$38.470
40+
HK$25.080
80+
HK$24.050
120+
HK$23.020
520+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
SHBC Series
107µH
3A
0.053ohm
± 20%
2945378

RoHS

Each
1+
HK$252.280
9+
HK$241.840
18+
HK$234.290
54+
HK$226.740
108+
HK$219.180
Min: 1 / Mult: 1
HHBC Series
311µH
15A
0.0201ohm
± 20%
2945366

RoHS

Each
1+
HK$37.980
40+
HK$26.230
80+
HK$25.740
120+
HK$25.240
520+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
± 20%
2945404

RoHS

Each
1+
HK$425.880
9+
HK$329.960
18+
HK$321.330
54+
HK$312.700
108+
HK$304.060
Min: 1 / Mult: 1
PHBC Series
174µH
20A
0.0118ohm
± 20%
2945400

RoHS

Each
1+
HK$139.170
16+
HK$116.850
64+
HK$94.530
112+
HK$92.640
256+
HK$90.750
More Pricing...
Min: 1 / Mult: 1
PHBC Series
152µH
12A
0.0204ohm
± 20%
2945403

RoHS

Each
1+
HK$223.010
5+
HK$206.990
12+
HK$190.960
60+
HK$170.240
108+
HK$165.930
Min: 1 / Mult: 1
PHBC Series
104µH
20A
0.0104ohm
± 20%
2945401

RoHS

Each
1+
HK$228.600
5+
HK$214.960
12+
HK$201.310
60+
HK$187.830
108+
HK$184.080
Min: 1 / Mult: 1
PHBC Series
219µH
15A
0.0195ohm
± 20%
3373517

RoHS

Each
1+
HK$26.720
5+
HK$24.340
10+
HK$21.950
20+
HK$21.130
40+
HK$20.310
More Pricing...
Min: 1 / Mult: 1
2200HT Series
22µH
9.3A
0.02ohm
± 15%
3373510

RoHS

Each
1+
HK$28.120
5+
HK$25.240
10+
HK$22.360
20+
HK$21.130
40+
HK$19.120
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
3237528

RoHS

Each
1+
HK$40.120
2+
HK$39.670
3+
HK$39.220
5+
HK$38.770
10+
HK$38.310
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
630µH
3.1A
0.175ohm
± 20%
3812774

RoHS

Each
1+
HK$20.640
5+
HK$19.980
10+
HK$19.320
25+
HK$18.620
50+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
130µH
3A
0.09ohm
± 20%
3812898

RoHS

Each
1+
HK$66.830
2+
HK$66.090
3+
HK$65.350
5+
HK$64.610
10+
HK$63.870
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
4065800

RoHS

Each
1+
HK$17.100
3+
HK$16.800
5+
HK$16.500
10+
HK$16.200
20+
HK$15.220
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
± 20%
4065798

RoHS

Each
1+
HK$17.100
3+
HK$16.800
5+
HK$16.500
10+
HK$16.200
20+
HK$15.220
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
20µH
7A
0.015ohm
± 20%
4065820

RoHS

Each
1+
HK$15.870
5+
HK$15.460
10+
HK$15.050
20+
HK$14.450
40+
HK$13.850
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
1.5A
0.1ohm
± 20%
4065809

RoHS

Each
1+
HK$17.100
5+
HK$16.650
10+
HK$16.200
25+
HK$15.130
50+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
2.5A
0.1ohm
± 20%
4065828

RoHS

Each
1+
HK$48.340
2+
HK$47.580
3+
HK$46.810
5+
HK$46.040
10+
HK$42.910
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
± 20%
4065812

RoHS

Each
1+
HK$17.100
5+
HK$16.650
10+
HK$16.200
20+
HK$15.670
40+
HK$15.130
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
140µH
1.1A
0.26ohm
± 20%
226-250 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY