Through Hole Toroidal Inductors:

278 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4035747

RoHS

Each
1+
HK$32.880
5+
HK$30.090
10+
HK$27.300
20+
HK$25.620
40+
HK$23.930
More Pricing...
Min: 1 / Mult: 1
2200 Series
100µH
4.4A
0.056ohm
± 15%
1189597

RoHS

Each
1+
HK$75.790
3+
HK$72.310
5+
HK$68.830
10+
HK$65.350
20+
HK$62.030
More Pricing...
Min: 1 / Mult: 1
5700 Series
500µH
4A
0.15ohm
15%
1864225

RoHS

Each
1+
HK$13.580
2+
HK$9.760
3+
HK$8.680
5+
HK$7.530
10+
HK$6.860
More Pricing...
Min: 1 / Mult: 1
MCAP Series
1.619mH
1A
0.48ohm
± 15%
2945409

RoHS

Each
1+
HK$28.940
10+
HK$25.080
100+
HK$21.380
500+
HK$14.880
1000+
HK$14.840
More Pricing...
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
± 20%
1189561

RoHS

Each
1+
HK$22.530
5+
HK$18.590
10+
HK$14.640
20+
HK$14.010
40+
HK$13.380
More Pricing...
Min: 1 / Mult: 1
2100 Series
560µH
1.5A
0.3ohm
15%
1180613

RoHS

Each
1+
HK$24.750
5+
HK$22.570
10+
HK$20.390
20+
HK$19.610
40+
HK$18.830
More Pricing...
Min: 1 / Mult: 1
2200 Series
330µH
3.3A
0.1ohm
15%
1180610

RoHS

Each
1+
HK$35.430
5+
HK$29.350
10+
HK$23.270
20+
HK$22.590
40+
HK$21.900
More Pricing...
Min: 1 / Mult: 1
2200 Series
220µH
3.6A
0.083ohm
15%
2871346

RoHS

Each
1+
HK$15.150
3+
HK$14.990
5+
HK$14.820
10+
HK$14.330
20+
HK$13.520
More Pricing...
Min: 1 / Mult: 1
3300 Series
330µH
1.3A
0.126ohm
± 15%
1189576

RoHS

Each
1+
HK$29.270
3+
HK$27.550
5+
HK$25.820
10+
HK$24.090
20+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
2300 Series
390µH
5A
0.072ohm
15%
3373522

RoHS

Each
1+
HK$40.200
2+
HK$36.570
3+
HK$32.930
5+
HK$29.290
10+
HK$25.650
More Pricing...
Min: 1 / Mult: 1
2300LL Series
100µH
7.8A
0.027ohm
± 15%
2665044

RoHS

Each
1+
HK$69.690
2+
HK$65.890
3+
HK$62.090
5+
HK$58.290
10+
HK$54.490
More Pricing...
Min: 1 / Mult: 1
ATCA Series
470µH
7A
0.064ohm
± 20%
2215940

RoHS

Each
1+
HK$10.620
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
0.05ohm
± 20%
2215927

RoHS

Each
1+
HK$19.760
Min: 1 / Mult: 1
KlipMount P08XX Series
22.8µH
4.9A
0.036ohm
± 20%
1180623

RoHS

Each
1+
HK$32.230
5+
HK$29.600
10+
HK$26.970
20+
HK$25.820
40+
HK$24.660
More Pricing...
Min: 1 / Mult: 1
2200 Series
820µH
2A
0.26ohm
15%
1192592

RoHS

Each
1+
HK$45.300
5+
HK$40.250
10+
HK$35.190
25+
HK$32.640
50+
HK$28.370
More Pricing...
Min: 1 / Mult: 1
5700 Series
40µH
4A
0.025ohm
15%
1185460

RoHS

Each
1+
HK$24.340
5+
HK$22.530
10+
HK$20.720
20+
HK$18.560
40+
HK$16.400
More Pricing...
Min: 1 / Mult: 1
2100 Series
39µH
4.8A
0.032ohm
15%
1693400

RoHS

Each
1+
HK$35.650
2+
HK$32.460
3+
HK$29.250
5+
HK$27.190
10+
HK$25.670
More Pricing...
Min: 1 / Mult: 1
2200LL Series
56µH
9.8A
0.013ohm
15%
1103689

RoHS

Each
1+
HK$19.400
10+
HK$15.050
100+
HK$12.750
500+
HK$11.920
1000+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1167729

RoHS

Each
1+
HK$29.270
3+
HK$27.550
5+
HK$25.820
10+
HK$24.090
20+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
15%
1682547

RoHS

Each
1+
HK$35.600
5+
HK$32.410
10+
HK$29.210
25+
HK$27.150
50+
HK$25.630
More Pricing...
Min: 1 / Mult: 1
2200LL Series
22µH
12.6A
0.008ohm
15%
1929752

RoHS

Each
1+
HK$19.820
10+
HK$16.360
100+
HK$12.990
500+
HK$12.580
1000+
HK$12.380
More Pricing...
Min: 1 / Mult: 1
2100 Series
220µH
2.4A
0.12ohm
± 15%
1103654

RoHS

Each
1+
HK$24.340
5+
HK$22.530
10+
HK$20.720
20+
HK$18.560
40+
HK$16.400
More Pricing...
Min: 1 / Mult: 1
2100 Series
68µH
3.3A
0.067ohm
15%
1693399

RoHS

Each
1+
HK$31.330
5+
HK$28.520
10+
HK$25.700
25+
HK$23.890
50+
HK$22.560
More Pricing...
Min: 1 / Mult: 1
2200LL Series
18µH
13.1A
0.007ohm
15%
2215957

RoHS

Each
1+
HK$17.930
Min: 1 / Mult: 1
LP PE53XXX Series
77µH
1.54A
0.2ohm
± 20%
2945405

RoHS

Each
1+
HK$178.540
5+
HK$175.340
10+
HK$172.140
50+
HK$168.930
100+
HK$165.560
Min: 1 / Mult: 1
PHBC Series
39µH
30A
0.0068ohm
± 20%
251-275 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY