Through Hole Toroidal Inductors:

278 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4360213

RoHS

Each
1+
HK$17.920
10+
HK$17.100
100+
HK$15.050
500+
HK$13.570
1000+
HK$13.300
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
± 20%
2457627

RoHS

Each
1+
HK$83.770
3+
HK$79.620
5+
HK$75.470
10+
HK$71.320
20+
HK$67.170
More Pricing...
Min: 1 / Mult: 1
-
7µH
9A
0.0215ohm
± 1%
2945427

RoHS

Each
1+
HK$169.990
12+
HK$146.810
60+
HK$145.720
108+
HK$144.620
252+
HK$143.520
More Pricing...
Min: 1 / Mult: 1
SHBC Series
104µH
20A
0.0104ohm
± 20%
3373525

RoHS

Each
1+
HK$29.270
3+
HK$27.550
5+
HK$25.820
10+
HK$24.090
20+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
2300 Series
220µH
5.8A
0.054ohm
± 15%
3373520

RoHS

Each
1+
HK$42.830
3+
HK$40.310
5+
HK$37.790
10+
HK$35.270
20+
HK$32.350
More Pricing...
Min: 1 / Mult: 1
2300HT Series
150µH
7.5A
0.05ohm
± 15%
2333625

RoHS

Each
1+
HK$27.210
3+
HK$25.710
5+
HK$24.200
10+
HK$22.690
20+
HK$21.620
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
2945382

RoHS

Each
1+
HK$297.820
9+
HK$236.660
18+
HK$227.910
54+
HK$219.150
108+
HK$209.440
Min: 1 / Mult: 1
HHBC Series
65µH
30A
0.0062ohm
± 20%
2945362

RoHS

Each
1+
HK$37.240
40+
HK$25.240
80+
HK$24.790
120+
HK$24.340
520+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
HHBC Series
38µH
3A
0.0312ohm
± 20%
2082532

RoHS

Each
1+
HK$19.730
10+
HK$18.830
25+
HK$18.170
50+
HK$17.510
100+
HK$16.530
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
800mA
0.22ohm
± 20%
2333633

RoHS

Each
1+
HK$25.320
3+
HK$23.410
5+
HK$21.490
10+
HK$19.570
20+
HK$19.000
More Pricing...
Min: 1 / Mult: 1
2300 Series
220µH
5.8A
0.054ohm
± 15%
2062806

RoHS

Each
1+
HK$15.290
3+
HK$15.130
5+
HK$14.970
10+
HK$14.470
20+
HK$13.610
More Pricing...
Min: 1 / Mult: 1
3300 Series
150µH
2A
0.084ohm
± 15%
1929762

RoHS

Each
1+
HK$35.190
3+
HK$33.270
5+
HK$31.350
10+
HK$29.430
20+
HK$26.190
More Pricing...
Min: 1 / Mult: 1
2300 Series
330µH
5.2A
0.067ohm
± 15%
2945408

RoHS

Each
1+
HK$35.930
10+
HK$28.860
50+
HK$23.600
100+
HK$19.980
700+
HK$17.180
More Pricing...
Min: 1 / Mult: 1
SHBC Series
43µH
2A
0.0541ohm
± 20%
1187725

RoHS

Each
1+
HK$38.060
5+
HK$34.360
10+
HK$30.360
20+
HK$27.450
40+
HK$26.490
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
± 20%
2945416

RoHS

Each
1+
HK$37.240
30+
HK$27.620
60+
HK$25.900
120+
HK$24.340
510+
HK$21.460
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
± 20%
3812775

RoHS

Each
1+
HK$15.130
3+
HK$14.120
5+
HK$13.110
10+
HK$12.090
20+
HK$11.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
± 20%
2062797

RoHS

Each
1+
HK$14.720
5+
HK$14.390
10+
HK$13.980
20+
HK$13.040
40+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
3200 Series
1mH
450mA
0.568ohm
± 15%
2945381

RoHS

Each
1+
HK$198.350
12+
HK$168.430
60+
HK$163.670
108+
HK$160.400
252+
HK$157.130
More Pricing...
Min: 1 / Mult: 1
HHBC Series
39µH
30A
0.0068ohm
± 20%
3517142

RoHS

Each
1+
HK$76.120
2+
HK$73.350
3+
HK$70.570
5+
HK$67.790
10+
HK$65.010
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
172µH
6.5A
0.055ohm
± 20%
1610404

RoHS

Each
1+
HK$32.060
5+
HK$29.890
10+
HK$27.710
20+
HK$26.890
40+
HK$26.060
More Pricing...
Min: 1 / Mult: 1
2200 Series
680µH
2.1A
0.23ohm
± 15%
2062795

RoHS

Each
1+
HK$14.550
5+
HK$14.060
10+
HK$13.570
20+
HK$13.080
40+
HK$12.590
More Pricing...
Min: 1 / Mult: 1
3200 Series
470µH
660mA
0.312ohm
± 15%
2945384

RoHS

Each
1+
HK$33.380
10+
HK$27.870
50+
HK$23.190
100+
HK$19.570
500+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
± 20%
2945368

RoHS

Each
1+
HK$43.490
30+
HK$34.940
60+
HK$32.800
120+
HK$27.050
510+
HK$26.060
More Pricing...
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
± 20%
2945383

RoHS

Each
1+
HK$32.470
10+
HK$27.130
50+
HK$23.930
100+
HK$20.310
500+
HK$16.280
More Pricing...
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
± 20%
2469476

RoHS

Each
1+
HK$29.270
3+
HK$27.570
5+
HK$25.870
10+
HK$24.170
20+
HK$22.570
More Pricing...
Min: 1 / Mult: 1
2300 Series
56µH
10.2A
0.017ohm
± 15%
176-200 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY