Through Hole Toroidal Inductors:

278 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945375

RoHS

Each
1+
HK$61.740
16+
HK$48.340
64+
HK$47.440
112+
HK$46.540
512+
HK$45.640
More Pricing...
Min: 1 / Mult: 1
HHBC Series
97µH
12A
0.016ohm
± 20%
1209554

RoHS

Each
1+
HK$25.730
3+
HK$24.230
5+
HK$22.720
10+
HK$21.210
20+
HK$19.610
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
680µH
850mA
1.5ohm
± 20%
2457623

RoHS

Each
1+
HK$25.400
3+
HK$24.010
5+
HK$22.610
10+
HK$21.210
20+
HK$20.310
More Pricing...
Min: 1 / Mult: 1
HCT Series
1.875µH
15A
0.0021ohm
-10% to +20%
2945424

RoHS

Each
1+
HK$67.490
16+
HK$54.340
64+
HK$48.420
112+
HK$46.280
512+
HK$40.450
More Pricing...
Min: 1 / Mult: 1
SHBC Series
152µH
12A
0.0204ohm
± 20%
3517164

RoHS

Each
1+
HK$66.830
2+
HK$63.480
3+
HK$60.130
5+
HK$56.780
10+
HK$53.430
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
137µH
7A
0.05ohm
± 20%
2062802

RoHS

Each
1+
HK$15.290
3+
HK$15.130
5+
HK$14.970
10+
HK$14.470
20+
HK$13.980
More Pricing...
Min: 1 / Mult: 1
3300 Series
33µH
4.2A
0.04ohm
± 15%
2215973

RoHS

Each
1+
HK$34.360
5+
HK$31.320
10+
HK$28.280
25+
HK$26.140
50+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
35.6µH
5A
0.023ohm
± 20%
2062798

RoHS

Each
1+
HK$15.540
3+
HK$15.250
5+
HK$14.950
10+
HK$14.660
20+
HK$14.360
More Pricing...
Min: 1 / Mult: 1
3300 Series
10µH
7.6A
0.02ohm
± 15%
1181645

RoHS

Each
1+
HK$19.490
5+
HK$17.640
10+
HK$15.790
25+
HK$14.060
50+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2062803

RoHS

Each
1+
HK$15.290
3+
HK$15.130
5+
HK$14.970
10+
HK$14.470
20+
HK$13.610
More Pricing...
Min: 1 / Mult: 1
3300 Series
47µH
3.5A
0.048ohm
± 15%
2062792

RoHS

Each
1+
HK$14.390
5+
HK$14.060
10+
HK$13.570
20+
HK$12.830
40+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
3200 Series
220µH
960mA
0.141ohm
± 15%
1864216

RoHS

Each
1+
HK$5.530
50+
HK$3.980
100+
HK$3.540
250+
HK$3.070
500+
HK$2.980
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
± 20%
2113051

RoHS

Each
1+
HK$29.270
3+
HK$27.550
5+
HK$25.820
10+
HK$24.090
20+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
2300 Series
390µH
5A
0.072ohm
± 15%
1929747

RoHS

Each
1+
HK$29.510
5+
HK$26.880
10+
HK$24.250
20+
HK$23.350
40+
HK$22.450
More Pricing...
Min: 1 / Mult: 1
2200 Series
47µH
6.7A
0.024ohm
± 15%
2215946

RoHS

Each
1+
HK$38.720
5+
HK$35.310
10+
HK$31.900
25+
HK$28.690
50+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
470µH
2A
0.17ohm
± 20%
2082531

RoHS

Each
1+
HK$19.730
5+
HK$19.280
10+
HK$18.830
20+
HK$18.070
40+
HK$17.300
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
43µH
1A
0.06ohm
± 20%
2215963

RoHS

Each
1+
HK$29.020
10+
HK$23.930
25+
HK$22.120
50+
HK$19.650
100+
HK$18.500
More Pricing...
Min: 1 / Mult: 1
KlipMount PE54XXX Series
53µH
3A
0.08ohm
± 20%
2062812

RoHS

Each
1+
HK$17.020
3+
HK$16.860
5+
HK$16.690
10+
HK$16.360
20+
HK$15.910
More Pricing...
Min: 1 / Mult: 1
3300 Series
1mH
760mA
0.221ohm
± 15%
2062784

RoHS

Each
1+
HK$13.490
5+
HK$13.240
10+
HK$12.750
20+
HK$12.420
40+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
3200 Series
10µH
4.5A
0.02ohm
± 15%
1929749

RoHS

Each
1+
HK$19.400
5+
HK$17.100
10+
HK$14.800
20+
HK$14.150
40+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
2100 Series
22µH
7A
0.015ohm
± 15%
2062808

RoHS

Each
1+
HK$15.150
3+
HK$14.990
5+
HK$14.820
10+
HK$14.330
20+
HK$13.520
More Pricing...
Min: 1 / Mult: 1
3300 Series
330µH
1.3A
0.126ohm
± 15%
1692688

RoHS

Each
1+
HK$19.820
5+
HK$18.090
10+
HK$16.360
25+
HK$15.290
50+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
2100 Series
220µH
2.4A
0.12ohm
± 15%
1929751

RoHS

Each
1+
HK$19.400
5+
HK$16.650
10+
HK$13.900
25+
HK$13.410
50+
HK$12.920
More Pricing...
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
± 15%
2945379

RoHS

Each
1+
HK$214.140
12+
HK$187.340
60+
HK$163.010
108+
HK$160.950
252+
HK$158.890
More Pricing...
Min: 1 / Mult: 1
HHBC Series
104µH
20A
0.0104ohm
± 20%
2945397

RoHS

Each
1+
HK$93.300
30+
HK$81.960
60+
HK$80.640
120+
HK$64.040
510+
HK$62.760
More Pricing...
Min: 1 / Mult: 1
PHBC Series
187µH
8A
0.0376ohm
± 20%
201-225 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY