Through Hole Toroidal Inductors:

278 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864224

RoHS

Each
1+
HK$52.340
50+
HK$22.990
100+
HK$20.510
250+
HK$17.270
500+
HK$16.080
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864215

RoHS

Each
1+
HK$19.100
50+
HK$8.080
100+
HK$7.080
250+
HK$6.310
500+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
4065804

RoHS

Each
1+
HK$8.550
5+
HK$8.330
10+
HK$8.100
20+
HK$7.840
40+
HK$7.570
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
2945359

RoHS

Each
1+
HK$22.860
10+
HK$16.880
50+
HK$15.170
100+
HK$13.470
500+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
3373516

RoHS

Each
1+
HK$19.380
5+
HK$17.080
10+
HK$14.790
20+
HK$14.220
40+
HK$13.640
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
2665042

RoHS

Each
1+
HK$67.110
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945385

RoHS

Each
1+
HK$22.640
10+
HK$19.090
100+
HK$15.020
200+
HK$13.470
500+
HK$12.920
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
4065974

RoHS

Each
1+
HK$20.750
5+
HK$20.050
10+
HK$19.220
25+
HK$18.500
50+
HK$17.640
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
4065821

RoHS

Each
1+
HK$16.130
5+
HK$15.580
10+
HK$14.940
25+
HK$14.380
50+
HK$13.710
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
4065972

RoHS

Each
1+
HK$14.380
5+
HK$13.870
10+
HK$13.300
20+
HK$12.790
40+
HK$12.210
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
4065986

RoHS

Each
1+
HK$62.960
2+
HK$62.280
3+
HK$61.600
5+
HK$60.910
10+
HK$60.230
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
± 20%
4065973

RoHS

Each
1+
HK$24.990
5+
HK$23.890
10+
HK$22.790
25+
HK$21.690
50+
HK$20.590
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065818

RoHS

Each
1+
HK$17.310
5+
HK$16.720
10+
HK$16.030
25+
HK$15.430
50+
HK$14.710
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
± 20%
4065978

RoHS

Each
1+
HK$23.420
5+
HK$22.620
10+
HK$21.690
20+
HK$20.870
40+
HK$19.900
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
1864223

RoHS

Each
1+
HK$42.730
50+
HK$18.670
100+
HK$16.730
250+
HK$14.030
500+
HK$13.060
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864222

RoHS

Each
1+
HK$42.490
50+
HK$18.700
100+
HK$16.600
250+
HK$14.060
500+
HK$13.060
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
2457626

RoHS

Each
1+
HK$67.900
3+
HK$63.900
5+
HK$59.900
10+
HK$55.900
20+
HK$52.120
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
± 1%
1167721

RoHS

Each
1+
HK$19.320
10+
HK$15.950
100+
HK$13.810
500+
HK$11.920
1000+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1209546

RoHS

Each
1+
HK$28.860
5+
HK$26.310
10+
HK$23.760
20+
HK$22.860
40+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1693387

RoHS

Each
1+
HK$27.870
5+
HK$25.450
10+
HK$23.020
25+
HK$21.290
50+
HK$20.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1189587

RoHS

Each
1+
HK$35.190
2+
HK$33.630
3+
HK$32.070
5+
HK$30.510
10+
HK$28.940
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
-
-
2945414

RoHS

Each
1+
HK$35.430
40+
HK$24.580
80+
HK$24.130
120+
HK$23.680
520+
HK$19.730
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
1864202

RoHS

Each
1+
HK$13.120
50+
HK$12.220
100+
HK$9.700
250+
HK$8.430
500+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
± 20%
2082539

RoHS

Each
1+
HK$44.800
3+
HK$44.090
5+
HK$43.380
10+
HK$42.670
20+
HK$41.820
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
± 20%
2215921

RoHS

Each
1+
HK$28.860
10+
HK$23.760
25+
HK$21.950
50+
HK$21.250
100+
HK$20.550
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1-25 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY