Through Hole Toroidal Inductors:

278 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864215

RoHS

Each
1+
HK$20.590
50+
HK$8.740
100+
HK$7.660
250+
HK$6.820
500+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
4065804

RoHS

Each
1+
HK$8.550
5+
HK$8.330
10+
HK$8.100
20+
HK$7.840
40+
HK$7.570
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
2665038

RoHS

Each
1+
HK$20.350
3+
HK$19.370
5+
HK$18.670
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
2665040

RoHS

Each
1+
HK$23.430
Min: 1 / Mult: 1
ATCA Series
110µH
4A
0.042ohm
± 20%
2665042

RoHS

Each
1+
HK$65.370
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2665039

RoHS

Each
1+
HK$26.210
5+
HK$23.430
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
± 20%
1864223

RoHS

Each
1+
HK$41.930
50+
HK$18.370
100+
HK$16.380
250+
HK$13.840
500+
HK$12.950
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864222

RoHS

Each
1+
HK$42.490
50+
HK$18.700
100+
HK$16.600
250+
HK$14.060
500+
HK$13.060
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864224

RoHS

Each
1+
HK$51.120
50+
HK$22.470
100+
HK$19.920
250+
HK$16.820
500+
HK$15.720
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
2457626

RoHS

Each
1+
HK$67.900
3+
HK$63.900
5+
HK$59.900
10+
HK$55.900
20+
HK$52.120
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
± 1%
4065978

RoHS

Each
1+
HK$23.420
5+
HK$22.620
10+
HK$21.690
20+
HK$20.870
40+
HK$19.900
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
4065982

RoHS

Each
1+
HK$25.560
5+
HK$24.690
10+
HK$23.670
20+
HK$22.780
40+
HK$21.720
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
37µH
3.1A
0.06ohm
± 20%
4065821

RoHS

Each
1+
HK$16.130
5+
HK$15.580
10+
HK$14.940
25+
HK$14.380
50+
HK$13.710
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
4142909

RoHS

Each
1+
HK$46.770
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
± 20%
1209546

RoHS

Each
1+
HK$28.860
5+
HK$26.310
10+
HK$23.760
20+
HK$22.860
40+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1167721

RoHS

Each
1+
HK$19.320
10+
HK$15.950
100+
HK$13.810
500+
HK$11.920
1000+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1189587

RoHS

Each
1+
HK$35.190
2+
HK$33.630
3+
HK$32.070
5+
HK$30.510
10+
HK$28.940
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
-
-
1693387

RoHS

Each
1+
HK$27.870
5+
HK$25.450
10+
HK$23.020
25+
HK$21.290
50+
HK$20.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2945414

RoHS

Each
1+
HK$35.430
40+
HK$24.580
80+
HK$24.130
120+
HK$23.680
520+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
1864202

RoHS

Each
1+
HK$13.120
50+
HK$12.220
100+
HK$9.700
250+
HK$8.430
500+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
± 20%
2082539

RoHS

Each
1+
HK$44.800
3+
HK$44.090
5+
HK$43.380
10+
HK$42.670
20+
HK$41.820
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
± 20%
2215921

RoHS

Each
1+
HK$28.860
10+
HK$23.760
25+
HK$21.950
50+
HK$21.250
100+
HK$20.550
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1187723

RoHS

Each
1+
HK$31.090
5+
HK$28.080
10+
HK$24.800
20+
HK$22.430
40+
HK$21.730
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
± 20%
2215971

RoHS

Each
1+
HK$40.450
5+
HK$36.880
10+
HK$33.300
25+
HK$29.930
50+
HK$28.200
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
2082534

RoHS

Each
1+
HK$17.920
5+
HK$17.510
10+
HK$17.100
20+
HK$16.420
40+
HK$15.740
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
± 20%
1-25 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY