470ohm Rotary Potentiometers:

15 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4006925

RoHS

Each
1+
HK$25.480
5+
HK$22.970
10+
HK$20.450
25+
HK$18.730
50+
HK$17.520
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1174102

RoHS

Each
1+
HK$210.270
3+
HK$203.400
5+
HK$196.520
10+
HK$189.640
20+
HK$172.710
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
2360069

RoHS

Each
1+
HK$228.440
2+
HK$219.030
3+
HK$209.620
5+
HK$200.210
10+
HK$190.790
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141614

RoHS

Each
1+
HK$166.870
2+
HK$158.370
3+
HK$149.860
5+
HK$141.350
10+
HK$132.840
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-55°C
85°C
4313317

RoHS

Each
1+
HK$149.530
2+
HK$141.930
3+
HK$134.320
5+
HK$126.720
10+
HK$119.110
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4410160

RoHS

Each
1+
HK$171.150
3+
HK$159.810
5+
HK$148.460
10+
HK$137.110
20+
HK$122.730
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
4691685

RoHS

Each
1+
HK$357.840
2+
HK$342.970
3+
HK$327.410
5+
HK$315.770
10+
HK$298.630
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
4691683

RoHS

Each
1+
HK$393.630
2+
HK$377.270
3+
HK$360.160
5+
HK$347.360
10+
HK$328.510
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
4313323

RoHS

Each
1+
HK$162.190
2+
HK$153.930
3+
HK$145.670
5+
HK$137.410
10+
HK$129.140
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4645363
Each
1+
HK$1,207.520
2+
HK$1,056.580
3+
HK$875.450
5+
HK$784.890
10+
HK$724.510
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
6W
± 20%
PE60 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 250ppm/°C
High Power
Cermet
Wire Leaded
193mm
-
-
-55°C
125°C
4645351

RoHS

Each
1+
HK$238.220
2+
HK$226.040
3+
HK$213.850
5+
HK$201.670
10+
HK$189.480
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Logarithmic
500mW
± 20%
P16S Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
125°C
2550646

RoHS

Each
1+
HK$577.590
2+
HK$505.400
3+
HK$418.760
5+
HK$375.440
10+
HK$346.560
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 150ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1141581

RoHS

Each
1+
HK$391.930
2+
HK$371.670
3+
HK$351.410
5+
HK$331.150
10+
HK$310.890
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1560939

RoHS

Each
1+
HK$808.800
2+
HK$775.180
3+
HK$740.020
5+
HK$713.720
10+
HK$674.980
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
6W
± 20%
PE60 Series
Bushing Mount
6mm
1
Screwdriver Slot
16mm
± 250ppm/°C
High Power
Cermet
Wire Leaded
184mm
-
-
-25°C
125°C
1517289

RoHS

Each
1+
HK$343.030
2+
HK$328.770
3+
HK$313.860
5+
HK$302.700
10+
HK$286.270
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY