Rotary Potentiometers:

6 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1684824

RoHS

Each
1+
HK$24.320
10+
HK$18.780
50+
HK$17.600
100+
HK$16.400
200+
HK$14.440
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
250mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
1684835

RoHS

Each
1+
HK$18.750
10+
HK$17.300
50+
HK$15.130
100+
HK$13.550
200+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Log (Audio)
250mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
1684830

RoHS

Each
1+
HK$20.300
10+
HK$17.110
50+
HK$15.520
100+
HK$13.090
200+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
10mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
3997577

RoHS

Each
1+
HK$105.270
5+
HK$100.870
10+
HK$96.280
20+
HK$92.760
40+
HK$87.730
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Side
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.6mm
9.7mm
-55°C
125°C
3997576

RoHS

Each
1+
HK$49.440
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Side
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.6mm
9.7mm
-55°C
125°C
1684828

RoHS

Each
1+
HK$15.870
10+
HK$13.980
50+
HK$12.790
100+
HK$11.600
200+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
500mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY