Rotary Potentiometers:

17 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8557535

RoHS

Each
1+
HK$120.510
3+
HK$118.380
5+
HK$116.240
10+
HK$114.100
20+
HK$103.950
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557608

RoHS

Each
1+
HK$122.320
3+
HK$115.140
5+
HK$107.960
10+
HK$100.780
20+
HK$95.810
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557519

RoHS

Each
1+
HK$120.360
3+
HK$115.140
5+
HK$109.920
10+
HK$104.700
20+
HK$99.480
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557438

RoHS

Each
1+
HK$152.160
3+
HK$147.780
5+
HK$143.400
10+
HK$139.010
20+
HK$122.780
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557314

RoHS

Each
1+
HK$233.370
2+
HK$226.780
3+
HK$220.180
5+
HK$213.580
10+
HK$206.980
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
8557462

RoHS

Each
1+
HK$108.840
3+
HK$104.110
5+
HK$99.370
10+
HK$94.640
20+
HK$89.900
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557446

RoHS

Each
1+
HK$136.210
3+
HK$132.190
5+
HK$128.160
10+
HK$124.130
20+
HK$113.490
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557527

RoHS

Each
1+
HK$119.340
3+
HK$114.170
5+
HK$108.990
10+
HK$103.810
20+
HK$98.630
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557624

RoHS

Each
1+
HK$117.300
3+
HK$116.590
5+
HK$115.880
10+
HK$115.170
20+
HK$103.010
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557357

RoHS

Each
1+
HK$290.660
2+
HK$282.420
3+
HK$274.180
5+
HK$265.940
10+
HK$257.700
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
8557420

RoHS

Each
1+
HK$136.210
3+
HK$133.670
5+
HK$131.120
10+
HK$128.570
20+
HK$116.690
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557381

RoHS

Each
1+
HK$144.390
3+
HK$141.600
5+
HK$138.810
10+
HK$136.020
20+
HK$123.740
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557390

RoHS

Each
1+
HK$136.210
3+
HK$134.510
5+
HK$132.810
10+
HK$131.110
20+
HK$118.830
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557551

RoHS

Each
1+
HK$120.510
3+
HK$118.270
5+
HK$116.020
10+
HK$113.770
20+
HK$102.680
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557616

RoHS

Each
1+
HK$120.510
3+
HK$119.280
5+
HK$118.050
10+
HK$116.810
20+
HK$105.470
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557470
Each
1+
HK$136.210
2+
HK$134.240
3+
HK$132.270
5+
HK$130.300
10+
HK$128.320
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557373

RoHS

Each
1+
HK$136.380
3+
HK$130.460
5+
HK$124.530
10+
HK$118.600
20+
HK$112.670
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY