Rotary Potentiometers:

51 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612609

RoHS

Each
1+
HK$141.460
2+
HK$132.910
3+
HK$124.360
5+
HK$115.810
10+
HK$107.250
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1692602

RoHS

Each
1+
HK$603.600
2+
HK$588.790
3+
HK$573.970
5+
HK$559.150
10+
HK$544.330
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
6538 Series
Panel Mount
3.17mm
1
Screwdriver Slot
12.7mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
1°C
125°C
1700942

RoHS

Each
1+
HK$137.680
2+
HK$128.690
3+
HK$119.700
5+
HK$110.710
10+
HK$101.710
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1700943

RoHS

Each
1+
HK$129.130
2+
HK$123.600
3+
HK$118.060
5+
HK$112.530
10+
HK$106.990
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1689928

RoHS

Each
1+
HK$108.920
2+
HK$106.030
3+
HK$103.140
5+
HK$100.250
10+
HK$97.350
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1692622
Each
1+
HK$370.810
2+
HK$362.700
3+
HK$354.590
5+
HK$346.480
10+
HK$338.370
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Metal Foil
Solder Lug
39.67mm
-
-
1°C
125°C
1689929

RoHS

Each
1+
HK$174.320
2+
HK$165.520
3+
HK$156.710
5+
HK$147.910
10+
HK$139.100
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9357807

RoHS

Each
1+
HK$55.980
3+
HK$53.030
5+
HK$50.070
10+
HK$47.110
20+
HK$47.070
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
9357661

RoHS

Each
1+
HK$78.920
3+
HK$78.400
5+
HK$77.880
10+
HK$77.360
20+
HK$68.240
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
51 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 150ppm/°C
-
Cermet
PC Pin
31.12mm
12.5mm
13.25mm
1°C
125°C
9357769

RoHS

Each
1+
HK$65.070
3+
HK$61.330
5+
HK$57.590
10+
HK$53.840
20+
HK$52.580
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
9357750

RoHS

Each
1+
HK$63.960
3+
HK$59.960
5+
HK$55.960
10+
HK$51.960
20+
HK$50.110
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
1612607

RoHS

Each
1+
HK$140.730
2+
HK$133.480
3+
HK$126.220
5+
HK$118.970
10+
HK$111.710
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
PC Pin
39.22mm
-
-
1°C
125°C
1692623

RoHS

Each
1+
HK$646.990
2+
HK$566.110
3+
HK$469.070
5+
HK$420.540
10+
HK$388.190
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Metal Foil
Solder Lug
39.67mm
-
-
1°C
125°C
1463549

RoHS

Each
1+
HK$658.920
2+
HK$643.080
3+
HK$627.230
5+
HK$611.390
10+
HK$595.540
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
6538 Series
Bushing Mount
3.17mm
1
Screwdriver Slot
12.7mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
1°C
125°C
1689933

RoHS

Each
1+
HK$148.620
2+
HK$141.580
3+
HK$134.530
5+
HK$127.480
10+
HK$120.430
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1689948

RoHS

Each
1+
HK$84.510
3+
HK$80.270
5+
HK$76.030
10+
HK$71.790
20+
HK$67.550
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
500mW
± 20%
51 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
31.12mm
12.5mm
13.25mm
1°C
125°C
9358307

RoHS

Each
1+
HK$45.130
3+
HK$42.600
5+
HK$40.070
10+
HK$37.540
20+
HK$35.010
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Through Hole
6.35mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
1703803

RoHS

Each
1+
HK$138.180
2+
HK$132.760
3+
HK$127.330
5+
HK$121.910
10+
HK$116.480
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1700944

RoHS

Each
1+
HK$412.810
2+
HK$396.130
3+
HK$379.440
5+
HK$362.760
10+
HK$346.070
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Rotary
12.7mm
± 500ppm/°C
Precision
-
Turret
28.58mm
-
-
1°C
125°C
2328056

RoHS

Each
1+
HK$330.040
2+
HK$316.750
3+
HK$303.450
5+
HK$292.320
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 5%
3543 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
1°C
125°C
1692601

RoHS

Each
1+
HK$1,013.530
2+
HK$972.370
3+
HK$931.210
5+
HK$890.050
10+
HK$848.880
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
1W
± 5%
3700 Series
Bushing Mount
2.37mm
1
Screwdriver Slot
17.46mm
± 100ppm/°C
Precision
Cermet
Solder Lug
42.86mm
-
-
1°C
125°C
2321791

RoHS

Each
1+
HK$93.220
3+
HK$88.520
5+
HK$83.820
10+
HK$79.120
20+
HK$74.420
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
53 Series
Panel Mount
6mm
1
Rotary
25mm
± 150ppm/°C
-
Cermet
Solder Lug
33.89mm
12.5mm
13.25mm
1°C
125°C
1107271

RoHS

Each
1+
HK$78.920
2+
HK$77.400
3+
HK$75.880
5+
HK$74.360
10+
HK$72.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
1W
-
51 Series
-
0.125"
-
Screwdriver Slot
-
-
-
Cermet
-
-
-
-
1°C
125°C
1700945

RoHS

Each
1+
HK$345.900
2+
HK$339.550
3+
HK$333.200
5+
HK$326.850
10+
HK$320.500
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Rotary
12.7mm
± 500ppm/°C
Precision
-
Turret
28.58mm
-
-
1°C
125°C
9357840

RoHS

Each
1+
HK$121.830
3+
HK$115.680
5+
HK$109.530
10+
HK$103.380
20+
HK$97.230
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
45.1mm
15.88mm
17.45mm
1°C
125°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY