Rotary Potentiometers:

1,203 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3792665

RoHS

Each
1+
HK$48.240
5+
HK$45.360
10+
HK$42.470
20+
HK$39.760
40+
HK$37.050
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
3792674

RoHS

Each
1+
HK$139.980
3+
HK$136.970
5+
HK$133.970
10+
HK$130.950
20+
HK$116.820
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
1191742

RoHS

Each
1+
HK$7.550
5+
HK$6.270
10+
HK$5.310
20+
HK$4.650
40+
HK$3.950
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Flatted
17mm
-
-
-
PC Pin
28.8mm
9.8mm
11mm
-10°C
70°C
9357718

RoHS

Each
1+
HK$191.610
2+
HK$183.910
3+
HK$176.200
5+
HK$168.500
10+
HK$160.790
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1307134

RoHS

Each
1+
HK$346.150
2+
HK$338.020
3+
HK$329.880
5+
HK$321.740
10+
HK$313.600
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1144785

RoHS

Each
1+
HK$304.700
2+
HK$299.990
3+
HK$295.280
5+
HK$290.570
10+
HK$285.860
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
2100098

RoHS

Each
1+
HK$18.660
10+
HK$17.430
100+
HK$13.160
500+
HK$11.680
1000+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1191722

RoHS

Each
1+
HK$132.580
5+
HK$119.700
10+
HK$105.750
20+
HK$95.640
40+
HK$84.350
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
RK27 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
2113058

RoHS

Each
1+
HK$137.850
2+
HK$132.050
3+
HK$126.240
5+
HK$120.430
10+
HK$114.620
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1700942

RoHS

Each
1+
HK$137.850
2+
HK$130.770
3+
HK$123.680
5+
HK$116.600
10+
HK$109.510
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1307135

RoHS

Each
1+
HK$388.810
2+
HK$369.700
3+
HK$350.590
5+
HK$331.480
10+
HK$312.360
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1141586

RoHS

Each
1+
HK$356.180
2+
HK$337.970
3+
HK$319.750
5+
HK$301.540
10+
HK$283.320
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1981109

RoHS

Each
1+
HK$257.950
2+
HK$248.460
3+
HK$238.960
5+
HK$229.470
10+
HK$219.970
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1381473

RoHS

Each
1+
HK$496.410
2+
HK$476.340
3+
HK$456.260
5+
HK$436.180
10+
HK$416.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1470239

RoHS

Each
1+
HK$242.410
2+
HK$232.670
3+
HK$222.930
5+
HK$213.190
10+
HK$203.450
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 3%
3547 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.643mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
1141620

RoHS

Each
1+
HK$155.630
2+
HK$149.070
3+
HK$142.510
5+
HK$135.950
10+
HK$129.380
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1700936

RoHS

Each
1+
HK$251.290
2+
HK$240.500
3+
HK$229.710
5+
HK$218.920
10+
HK$208.120
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
9357726

RoHS

Each
1+
HK$195.540
2+
HK$187.430
3+
HK$179.310
5+
HK$171.200
10+
HK$163.080
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
2344508

RoHS

Each
1+
HK$265.200
2+
HK$263.170
3+
HK$261.140
5+
HK$259.110
10+
HK$257.080
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
1857701

RoHS

Each
1+
HK$13.650
10+
HK$10.440
100+
HK$8.880
500+
HK$8.550
1000+
HK$7.810
More Pricing...
Min: 1 / Mult: 1
-
-
Log (Audio)
50mW
-
-
Through Hole
6mm
2
Flatted
-
-
-
-
-
-
-
15.5mm
-10°C
-
1823537

RoHS

Each
1+
HK$11.510
10+
HK$8.210
100+
HK$7.320
500+
HK$6.600
1000+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1684816

RoHS

Each
1+
HK$10.330
50+
HK$7.760
100+
HK$6.910
Min: 1 / Mult: 1
25kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1822833

RoHS

Each
1+
HK$16.610
10+
HK$12.010
100+
HK$10.610
500+
HK$9.790
1000+
HK$9.600
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1144798

RoHS

Each
1+
HK$263.870
2+
HK$262.510
3+
HK$261.150
5+
HK$259.790
10+
HK$258.420
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700943

RoHS

Each
1+
HK$141.880
2+
HK$134.880
3+
HK$127.880
5+
HK$120.880
10+
HK$113.870
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1-25 of 1203 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY