Rotary Potentiometers:

303 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1857701

RoHS

Each
1+
HK$13.490
5+
HK$12.340
10+
HK$11.180
20+
HK$10.660
40+
HK$10.140
More Pricing...
Min: 1 / Mult: 1
-
-
Log (Audio)
50mW
-
-
Through Hole
6mm
2
Flatted
-
-
-
-
-
-
-
15.5mm
-10°C
-
1144798

RoHS

Each
1+
HK$258.690
2+
HK$248.270
3+
HK$237.850
5+
HK$227.430
10+
HK$217.010
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1684813

RoHS

Each
1+
HK$15.380
50+
HK$11.510
100+
HK$10.530
250+
HK$9.540
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
2915264

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$15.380
50+
HK$12.500
100+
HK$10.860
250+
HK$10.280
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
-
-
-
200mW
-
P160 Series
-
6mm
-
Knurled
15mm
-
-
-
PC Pin
-
-
-
-
-
2771751

RoHS

Each
1+
HK$5.100
10+
HK$4.360
100+
HK$4.020
500+
HK$3.680
1000+
HK$3.350
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
50mW
± 20%
P120 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
PC Pin
26mm
-
-
-40°C
85°C
1345093

RoHS

Each
1+
HK$11.760
5+
HK$10.860
10+
HK$9.950
20+
HK$7.460
40+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
50mW
± 20%
PTV111 Series
Through Hole
6mm
1
Screwdriver Slot
15mm
-
Standard
Carbon
PC Pin
26.3mm
12mm
13.4mm
-10°C
50°C
1517285
Each
1+
HK$391.930
2+
HK$371.670
3+
HK$351.410
5+
HK$331.150
10+
HK$310.890
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
4006912

RoHS

Each
1+
HK$28.450
5+
HK$23.970
10+
HK$19.490
25+
HK$19.080
50+
HK$18.670
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006871

RoHS

Each
1+
HK$29.090
5+
HK$26.230
10+
HK$23.360
25+
HK$21.400
50+
HK$20.020
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1191742

RoHS

Each
1+
HK$7.550
5+
HK$6.270
10+
HK$5.310
20+
HK$4.650
40+
HK$3.950
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Flatted
17mm
-
-
-
PC Pin
28.8mm
9.8mm
11mm
-10°C
70°C
2328059

RoHS

Each
1+
HK$133.990
2+
HK$129.490
3+
HK$124.990
5+
HK$120.490
10+
HK$115.990
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1141631

RoHS

Each
1+
HK$308.420
2+
HK$292.480
3+
HK$276.530
5+
HK$260.580
10+
HK$244.630
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1363668

RoHS

Each
1+
HK$11.760
5+
HK$10.860
10+
HK$9.950
20+
HK$9.410
40+
HK$8.860
More Pricing...
Min: 1 / Mult: 1
-
-
Linear
50mW
-
PTV Series
Through Hole
6mm
1
Screwdriver Slot
20mm
-
-
Carbon
-
-
-
13.4mm
-
50°C
1191722

RoHS

Each
1+
HK$132.580
5+
HK$119.700
10+
HK$105.750
20+
HK$95.640
40+
HK$84.350
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
RK27 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
1141586

RoHS

Each
1+
HK$295.020
2+
HK$283.150
3+
HK$271.270
5+
HK$259.390
10+
HK$247.510
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1760792

RoHS

Each
1+
HK$11.850
50+
HK$10.470
100+
HK$8.700
250+
HK$7.850
500+
HK$7.090
Min: 1 / Mult: 1
1kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1689955

RoHS

Each
1+
HK$17.920
3+
HK$16.660
5+
HK$15.400
10+
HK$14.140
20+
HK$12.210
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
125mW
± 20%
PDB18 Series
Bushing Mount
6mm
2
Knurled
20mm
-
-
Metal Foil
PC Pin
31.5mm
-
-
-10°C
50°C
1417123

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$11.020
10+
HK$8.550
100+
HK$8.090
500+
HK$7.030
1000+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
-
-
Linear
30mW
-
-
Through Hole
6mm
-
-
-
-
-
Conductive Plastic
-
23mm
-
-
-20°C
-
2321805

RoHS

Each
1+
HK$65.270
3+
HK$61.820
5+
HK$58.370
10+
HK$54.910
20+
HK$53.310
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
1141599

RoHS

Each
1+
HK$132.920
2+
HK$129.180
3+
HK$125.440
5+
HK$121.700
10+
HK$117.960
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
2321801

RoHS

Each
1+
HK$66.580
3+
HK$63.060
5+
HK$59.540
10+
HK$56.010
20+
HK$55.970
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
2519676

RoHS

Each
1+
HK$7.320
10+
HK$6.210
100+
HK$5.160
500+
HK$4.470
1000+
HK$3.810
More Pricing...
Min: 1 / Mult: 1
50kohm
-
Linear
50mW
-
-
-
6mm
1
-
25mm
-
-
-
-
-
-
11mm
-
-
2519610

RoHS

Each
1+
HK$7.320
10+
HK$6.050
100+
HK$5.080
500+
HK$4.360
1000+
HK$4.220
More Pricing...
Min: 1 / Mult: 1
-
-
Linear
-
-
-
-
6mm
1
Rotary
-
-
-
-
PC Pin
23.8mm
10mm
11mm
-
-
1769829

RoHS

Each
1+
HK$9.210
10+
HK$7.440
100+
HK$5.980
500+
HK$5.120
1000+
HK$4.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
50mW
-
PTV09 Series
-
6mm
1
Flatted
25mm
-
-
Carbon
-
-
-
-
-
-
1760793

RoHS

Each
1+
HK$15.380
50+
HK$12.990
100+
HK$10.940
250+
HK$10.320
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1-25 of 303 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY