Rotary Potentiometers:

16 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1144798

RoHS

Each
1+
HK$263.870
2+
HK$262.480
3+
HK$261.090
5+
HK$259.700
10+
HK$258.310
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
1144786

RoHS

Each
1+
HK$355.680
2+
HK$337.320
3+
HK$318.960
5+
HK$300.600
10+
HK$282.230
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.6mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
2113057

RoHS

Each
1+
HK$258.700
2+
HK$248.270
3+
HK$237.370
5+
HK$229.190
10+
HK$217.080
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
3547749

RoHS

Each
1+
HK$184.220
2+
HK$179.130
3+
HK$174.030
5+
HK$168.940
10+
HK$163.840
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
1307120

RoHS

Each
1+
HK$272.170
2+
HK$271.680
3+
HK$271.190
5+
HK$270.700
10+
HK$270.200
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
20ppm/°C
Wirewound
Solder Lug
39.88mm
-
-55°C
105°C
3547744

RoHS

Each
1+
HK$296.750
2+
HK$293.960
3+
HK$291.160
5+
HK$288.370
10+
HK$285.570
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
1144797

RoHS

Each
1+
HK$258.690
2+
HK$255.710
3+
HK$252.730
5+
HK$249.750
10+
HK$246.770
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
1144805

RoHS

Each
1+
HK$408.110
2+
HK$391.660
3+
HK$374.460
5+
HK$361.550
10+
HK$342.440
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
3547743

RoHS

Each
1+
HK$308.580
2+
HK$294.260
3+
HK$279.940
5+
HK$265.620
10+
HK$251.290
More Pricing...
Min: 1 / Mult: 1
1kohm
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
3997547

RoHS

Each
1+
HK$267.650
2+
HK$261.320
3+
HK$254.990
5+
HK$248.660
10+
HK$242.330
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Solder Lug
-
19.05mm
-55°C
125°C
3997553

RoHS

Each
1+
HK$197.120
2+
HK$193.050
3+
HK$188.980
5+
HK$184.910
10+
HK$180.840
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
536 Series
Bushing Mount
6.35mm
1
Rotary
-
20ppm/°C
Wirewound
Turret
39.67mm
-
-55°C
125°C
3547745

RoHS

Each
1+
HK$308.580
2+
HK$302.410
3+
HK$296.240
5+
HK$290.070
10+
HK$283.900
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
3547748

RoHS

Each
1+
HK$162.250
2+
HK$160.180
3+
HK$158.100
5+
HK$156.020
10+
HK$153.940
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
3547746

RoHS

Each
1+
HK$182.740
2+
HK$180.690
3+
HK$178.630
5+
HK$176.580
10+
HK$174.520
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
Wirewound
Solder Lug
39.67mm
-
-55°C
125°C
2344527

RoHS

Each
1+
HK$3,512.250
5+
HK$3,442.010
10+
HK$3,371.760
Min: 1 / Mult: 1
5kohm
10Turns
Linear
5W
± 5%
SMR46B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.638mm
20ppm/°C
Wirewound
Turret
-
-
-55°C
105°C
1307147

RoHS

Each
1+
HK$534.190
2+
HK$521.200
3+
HK$507.450
5+
HK$500.280
10+
HK$489.030
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 3%
SW22E Series
Servo Mount
6.35mm
1
Screwdriver Slot
20.63mm
20ppm/°C
Wirewound
Solder Lug
32.82mm
-
-55°C
105°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY