220ohm Rotary Potentiometers:

9 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141580

RoHS

Each
1+
HK$349.190
2+
HK$335.100
3+
HK$321.000
5+
HK$306.900
10+
HK$292.800
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
2550645

RoHS

Each
1+
HK$166.870
2+
HK$163.070
3+
HK$159.270
5+
HK$155.470
10+
HK$151.660
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
16mm
1
Knurled Knob
15.5mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1517285
Each
1+
HK$391.930
2+
HK$371.670
3+
HK$351.410
5+
HK$331.150
10+
HK$310.890
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
4645387
Each
1+
HK$182.740
2+
HK$174.230
3+
HK$165.720
5+
HK$157.210
10+
HK$148.700
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645359

RoHS

Each
1+
HK$391.930
2+
HK$371.670
3+
HK$351.410
5+
HK$331.150
10+
HK$310.890
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
38mm
± 150ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
4645399
Each
1+
HK$210.360
3+
HK$199.080
5+
HK$187.800
10+
HK$176.520
20+
HK$166.230
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4313311

RoHS

Each
1+
HK$145.580
2+
HK$138.170
3+
HK$130.750
5+
HK$123.330
10+
HK$115.910
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4691678

RoHS

Each
1+
HK$314.830
2+
HK$298.560
3+
HK$282.280
5+
HK$266.010
10+
HK$249.730
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
1174100

RoHS

Each
1+
HK$213.750
5+
HK$199.600
10+
HK$184.510
20+
HK$173.520
40+
HK$163.930
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY