Rotary Potentiometers:

1,203 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1863395

RoHS

Each
1+
HK$44.250
5+
HK$38.730
10+
HK$32.090
25+
HK$28.760
50+
HK$26.550
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 10%
23EXA Series
Through Hole
-
1
Rotary
-
-
-
Carbon
Solder Lug
26.7mm
-
-
-25°C
70°C
350217

RoHS

Each
1+
HK$62.730
2+
HK$59.450
3+
HK$55.620
5+
HK$52.490
10+
HK$48.740
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
4006878

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006928

RoHS

Each
1+
HK$50.170
5+
HK$45.220
10+
HK$40.260
25+
HK$36.860
50+
HK$34.470
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006925

RoHS

Each
1+
HK$25.480
5+
HK$22.970
10+
HK$20.450
25+
HK$18.730
50+
HK$17.520
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006880

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006916

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006901

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006873

RoHS

Each
1+
HK$28.450
5+
HK$23.970
10+
HK$19.490
25+
HK$19.080
50+
HK$18.670
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006915

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006864

RoHS

Each
1+
HK$25.170
5+
HK$22.680
10+
HK$20.200
25+
HK$18.490
50+
HK$17.300
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006867

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006877

RoHS

Each
1+
HK$28.270
5+
HK$25.480
10+
HK$22.690
25+
HK$20.790
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1688408

RoHS

Each
1+
HK$95.030
3+
HK$91.310
5+
HK$87.580
10+
HK$83.850
20+
HK$79.660
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 20%
91 Series
Bushing Mount
6mm
1
Screwdriver Slot
22mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
1502914

RoHS

Each
1+
HK$98.690
10+
HK$88.650
50+
HK$79.480
100+
HK$70.190
200+
HK$65.960
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1331101

RoHS

Each
1+
HK$263.130
2+
HK$253.500
3+
HK$243.860
5+
HK$234.220
10+
HK$224.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2328059

RoHS

Each
1+
HK$137.940
2+
HK$132.460
3+
HK$126.970
5+
HK$121.480
10+
HK$115.990
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
9357718

RoHS

Each
1+
HK$189.800
2+
HK$180.430
3+
HK$171.060
5+
HK$161.690
10+
HK$152.320
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1141682

RoHS

Each
1+
HK$238.720
2+
HK$228.760
3+
HK$218.800
5+
HK$208.840
10+
HK$198.880
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1307134

RoHS

Each
1+
HK$358.560
2+
HK$344.120
3+
HK$329.670
5+
HK$315.220
10+
HK$300.770
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1141631

RoHS

Each
1+
HK$393.740
2+
HK$378.970
3+
HK$364.190
5+
HK$349.420
10+
HK$334.640
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1144785

RoHS

Each
1+
HK$328.840
2+
HK$315.580
3+
HK$302.310
5+
HK$289.040
10+
HK$275.770
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1363668

RoHS

Each
1+
HK$11.760
5+
HK$10.860
10+
HK$9.950
20+
HK$9.410
40+
HK$8.860
More Pricing...
Min: 1 / Mult: 1
-
-
Linear
50mW
-
PTV Series
Through Hole
6mm
1
Screwdriver Slot
20mm
-
-
Carbon
-
-
-
13.4mm
-
50°C
2100098

RoHS

Each
1+
HK$18.660
10+
HK$17.430
100+
HK$13.160
500+
HK$11.680
1000+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1470221

RoHS

Each
1+
HK$197.450
2+
HK$192.640
3+
HK$187.830
5+
HK$183.020
10+
HK$178.210
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
1-25 of 1203 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY