Slide Potentiometers:

33 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1688416

RoHS

Each
1+
HK$13.550
5+
HK$12.370
10+
HK$11.180
20+
HK$10.640
40+
HK$10.100
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1191730

RoHS

Each
1+
HK$18.840
50+
HK$15.640
100+
HK$13.230
250+
HK$11.580
500+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
1688411

RoHS

Each
1+
HK$16.110
5+
HK$14.890
10+
HK$13.670
20+
HK$12.560
40+
HK$11.450
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1191729

RoHS

Each
1+
HK$12.160
5+
HK$10.100
10+
HK$8.550
25+
HK$7.480
50+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688415

RoHS

Each
1+
HK$18.540
5+
HK$16.280
10+
HK$14.010
20+
HK$12.890
40+
HK$11.770
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
2519654

RoHS

Each
1+
HK$12.580
10+
HK$9.700
100+
HK$8.310
500+
HK$6.540
1000+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
100mW
Linear
Through Hole
20mm
-
-
PC Pin
PTA Series
-
-
-
-
50°C
1688410

RoHS

Each
1+
HK$43.190
5+
HK$39.800
10+
HK$36.400
20+
HK$34.420
40+
HK$32.430
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2519588

RoHS

Each
1+
HK$11.840
10+
HK$9.620
100+
HK$8.140
500+
HK$7.130
1000+
HK$7.050
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
-
-
Linear
-
20mm
-
Carbon
PC Pin
-
35mm
-
-
-
-
1305319

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$204.680
2+
HK$198.900
3+
HK$193.120
5+
HK$187.340
10+
HK$180.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
20.6mm
-
-
-
-
-
-
-
-
1739540

RoHS

Each
1+
HK$65.660
2+
HK$58.850
3+
HK$52.400
5+
HK$49.120
10+
HK$46.790
More Pricing...
Min: 1 / Mult: 1
Long Life
10kohm
± 20%
500mW
Linear
Through Hole
100mm
15mm
Carbon
PC Pin
PTF Series
128mm
20mm
10.5mm
-10°C
55°C
2925375

RoHS

Each
1+
HK$3,058.930
5+
HK$2,599.390
10+
HK$2,289.000
Min: 1 / Mult: 1
-
100ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925380

RoHS

Each
1+
HK$2,979.950
5+
HK$2,532.280
10+
HK$2,229.900
Min: 1 / Mult: 1
-
3.3kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925378

RoHS

Each
1+
HK$2,979.950
5+
HK$2,532.280
10+
HK$2,229.900
Min: 1 / Mult: 1
-
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
6571414

RoHS

Each
1+
HK$548.110
2+
HK$525.940
3+
HK$503.770
5+
HK$481.600
10+
HK$459.420
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 15%
200mW
-
-
-
-
Conductive Plastic
Wire Leaded
LCP8 Series
31.98mm
7.29mm
8.18mm
-30°C
105°C
1330291

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$196.380
2+
HK$193.370
3+
HK$190.360
5+
HK$187.340
10+
HK$178.460
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
20.6mm
-
-
-
-
-
-
-
-
1743598

RoHS

Each
1+
HK$370.150
2+
HK$354.560
3+
HK$338.960
5+
HK$323.360
10+
HK$307.760
More Pricing...
Min: 1 / Mult: 1
-
10kohm
± 20%
250mW
-
-
12.7mm
-
-
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1857719

RoHS

Each
1+
HK$15.790
10+
HK$13.320
100+
HK$11.180
500+
HK$9.540
1000+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
Low Profile
-
-
-
Linear
Through Hole
-
-
Carbon
PC Pin
-
-
-
-
-
50°C
2838882

RoHS

Each
1+
HK$387.000
5+
HK$355.770
10+
HK$324.530
25+
HK$309.900
50+
HK$289.430
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2706336

RoHS

Each
1+
HK$50.720
50+
HK$41.270
100+
HK$33.460
250+
HK$32.110
500+
HK$30.750
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
1688409

RoHS

Each
1+
HK$46.790
5+
HK$43.020
10+
HK$39.240
20+
HK$37.230
40+
HK$35.140
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1688413

RoHS

Each
1+
HK$45.460
5+
HK$41.890
10+
HK$38.310
20+
HK$36.230
40+
HK$34.150
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2519655

RoHS

Each
1+
HK$11.510
5+
HK$10.650
10+
HK$9.790
20+
HK$9.260
40+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
200mW
Linear
-
-
10mm
Carbon
-
-
45mm
9mm
-
-10°C
50°C
2469523

RoHS

Each
1+
HK$18.390
50+
HK$12.970
100+
HK$10.790
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2838883

RoHS

Each
1+
HK$358.150
5+
HK$339.690
10+
HK$321.230
25+
HK$250.260
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2530215

RoHS

Each
1+
HK$334.220
5+
HK$299.580
10+
HK$266.790
20+
HK$249.440
40+
HK$238.120
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY