Trimmer Potentiometers:

2,141 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1768275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.150
10+
HK$1.640
100+
HK$1.540
500+
HK$1.380
1000+
HK$1.300
More Pricing...
Total:HK$2.15
Min: 1 / Mult: 1
Single Turn
Cermet
-
-
Surface Mount
-
-
100mW
-
-
3 mm Rectangular
-
-
-
-
-
-
AEC-Q200
1795227
Each
1+
HK$87.610
2+
HK$76.130
3+
HK$69.420
5+
HK$67.310
10+
HK$64.300
More Pricing...
Total:HK$87.61
Min: 1 / Mult: 1
-
-
Top Adjust
-
Through Hole
-
-
-
-
-
3/8 Inch Square
-
9.53mm
4.83mm
10.03mm
-
-
-
1141400

RoHS

Each
1+
HK$16.590
10+
HK$12.150
50+
HK$11.850
100+
HK$11.550
200+
HK$10.950
More Pricing...
Total:HK$16.59
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1689844

RoHS

Each
5+
HK$4.620
50+
HK$3.040
250+
HK$2.470
500+
HK$2.400
1000+
HK$2.310
More Pricing...
Total:HK$23.10
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
1141390

RoHS

Each
1+
HK$16.510
10+
HK$11.810
50+
HK$11.340
100+
HK$10.860
200+
HK$9.800
More Pricing...
Total:HK$16.51
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
9355111

RoHS

Each
1+
HK$11.730
5+
HK$10.270
10+
HK$8.810
20+
HK$8.650
40+
HK$8.480
More Pricing...
Total:HK$11.73
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608621

RoHS

Each
1+
HK$23.520
5+
HK$21.690
10+
HK$19.850
25+
HK$17.620
50+
HK$17.410
More Pricing...
Total:HK$23.52
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
988273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.720
10+
HK$18.390
25+
HK$16.250
50+
HK$15.830
100+
HK$15.400
Total:HK$21.72
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141401

RoHS

Each
1+
HK$13.090
10+
HK$11.470
50+
HK$11.220
100+
HK$10.960
200+
HK$10.910
More Pricing...
Total:HK$13.09
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141402

RoHS

Each
1+
HK$16.080
10+
HK$11.890
50+
HK$11.510
100+
HK$11.120
200+
HK$10.610
More Pricing...
Total:HK$16.08
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1739476

RoHS

Each
1+
HK$18.820
10+
HK$14.890
100+
HK$13.350
500+
HK$11.630
1000+
HK$11.120
More Pricing...
Total:HK$18.82
Min: 1 / Mult: 1
Single Turn
Cermet
-
-
-
-
3386 Series
500mW
-
-
-
-
-
9.53mm
4.83mm
-55°C
-
AEC-Q200
1141462

RoHS

Each
1+
HK$19.080
10+
HK$16.340
50+
HK$15.570
100+
HK$14.800
200+
HK$14.250
More Pricing...
Total:HK$19.08
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
T18 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
9352333

RoHS

Each
1+
HK$15.310
5+
HK$12.880
10+
HK$10.440
20+
HK$9.810
40+
HK$9.180
More Pricing...
Total:HK$15.31
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9352341

RoHS

Each
1+
HK$13.090
5+
HK$11.510
10+
HK$9.930
20+
HK$9.650
40+
HK$9.360
More Pricing...
Total:HK$13.09
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9352660

RoHS

Each
1+
HK$28.480
5+
HK$25.530
10+
HK$22.580
20+
HK$21.560
40+
HK$20.530
More Pricing...
Total:HK$28.48
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
9353801

RoHS

Each
1+
HK$24.630
5+
HK$22.070
10+
HK$19.500
20+
HK$18.650
40+
HK$17.800
More Pricing...
Total:HK$24.63
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
9355022

RoHS

Each
1+
HK$11.730
5+
HK$10.270
10+
HK$8.810
20+
HK$8.490
40+
HK$8.170
More Pricing...
Total:HK$11.73
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1141376

RoHS

Each
1+
HK$14.120
10+
HK$10.610
50+
HK$10.310
100+
HK$10.010
200+
HK$9.460
More Pricing...
Total:HK$14.12
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
9353224

RoHS

Each
1+
HK$17.100
5+
HK$15.480
10+
HK$13.860
20+
HK$13.380
40+
HK$12.890
More Pricing...
Total:HK$17.10
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9608230

RoHS

Each
1+
HK$60.190
5+
HK$55.110
10+
HK$50.020
20+
HK$46.510
40+
HK$43.870
More Pricing...
Total:HK$60.19
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9352635

RoHS

Each
1+
HK$28.560
5+
HK$26.000
10+
HK$23.440
20+
HK$22.670
40+
HK$21.900
More Pricing...
Total:HK$28.56
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
108244

RoHS

Each
5+
HK$3.850
50+
HK$2.900
250+
HK$2.470
500+
HK$2.430
1000+
HK$2.380
More Pricing...
Total:HK$19.25
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
1990184
Each
1+
HK$111.140
2+
HK$108.920
3+
HK$106.700
5+
HK$104.480
10+
HK$102.250
More Pricing...
Total:HK$111.14
Min: 1 / Mult: 1
-
-
Top Adjust
-
Through Hole
-
-
250mW
-
± 100ppm/°C
1/4 Inch Square
-
-
-
6.35mm
-
-
-
9352805

RoHS

Each
1+
HK$28.910
5+
HK$26.220
10+
HK$23.520
20+
HK$22.670
40+
HK$21.810
More Pricing...
Total:HK$28.91
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1141406

RoHS

Each
1+
HK$16.170
10+
HK$12.150
50+
HK$11.560
100+
HK$10.960
200+
HK$10.660
More Pricing...
Total:HK$16.17
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
126-150 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY