Trimmer Potentiometers:

72 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353259

RoHS

Each
1+
HK$17.200
5+
HK$16.450
10+
HK$15.690
20+
HK$14.520
40+
HK$13.340
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9608664

RoHS

Each
1+
HK$20.550
5+
HK$18.290
10+
HK$16.030
25+
HK$14.910
50+
HK$13.790
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
1141452

RoHS

Each
1+
HK$30.990
10+
HK$30.250
50+
HK$23.190
100+
HK$21.950
200+
HK$20.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
15Turns
T63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
-
1141423

RoHS

Each
1+
HK$15.950
10+
HK$12.010
50+
HK$11.680
100+
HK$11.350
200+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141381

RoHS

Each
1+
HK$15.950
10+
HK$13.490
50+
HK$12.420
100+
HK$11.350
200+
HK$10.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.360
10+
HK$18.830
50+
HK$18.010
100+
HK$15.620
200+
HK$14.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
988315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.300
10+
HK$18.040
25+
HK$17.870
50+
HK$16.490
100+
HK$15.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1689909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.840
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1653215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.490
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1653215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$33.220
10+
HK$28.010
25+
HK$27.170
50+
HK$26.330
100+
HK$25.490
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141394

RoHS

Each
1+
HK$16.950
10+
HK$12.880
50+
HK$12.370
100+
HK$11.840
200+
HK$10.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
988315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.100
250+
HK$14.010
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141409

RoHS

Each
1+
HK$15.950
10+
HK$12.010
50+
HK$11.680
100+
HK$11.350
200+
HK$10.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.620
200+
HK$14.760
500+
HK$13.900
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
1689909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
200+
HK$8.840
500+
HK$8.390
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2856982

RoHS

Each
1+
HK$16.790
5+
HK$14.320
10+
HK$11.840
25+
HK$11.210
50+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2709484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
1000+
HK$5.080
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
2859733

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
2709484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
2857028

RoHS

Each
1+
HK$30.170
10+
HK$25.400
25+
HK$24.060
50+
HK$22.720
100+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2859758

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
1639320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.760
10+
HK$30.170
50+
HK$27.710
100+
HK$25.240
200+
HK$23.930
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.96mm
3.18mm
-65°C
150°C
-
1639320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.240
200+
HK$23.930
500+
HK$22.610
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
200kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.96mm
3.18mm
-65°C
150°C
-
1520644

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$23.860
10+
HK$20.100
100+
HK$17.290
500+
HK$15.820
1000+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
11Turns
43 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4.1mm
3.18mm
4.1mm
-65°C
150°C
-
9352856

RoHS

Each
1+
HK$28.770
5+
HK$26.430
10+
HK$24.090
20+
HK$22.280
40+
HK$20.470
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY